10mA Audio Transformers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.130 5+ $21.020 10+ $18.720 25+ $17.020 50+ $16.080 More Pricing... | 3.54:1 | 10mA | 150ohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 18ohm | Through Hole | 2.7ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $32.210 5+ $32.030 10+ $31.850 25+ $31.200 50+ $30.670 More Pricing... | - | 10mA | 4kohm | 2.6kohm | 150mW | - | - | Miniature Potted - Line Matching | 340ohm | Through Hole | 100ohm | PC Pin | - | 106 Series | ||||||