2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Stripping Tools
                                                                                                    5. Coaxial Cable Strippers
                                                                                                    Print Page

                                                                                                    UST-525

                                                                                                    Cable Stripping Tool, Universal, Coaxial, Network Cables & Telephone Cable, Cable Stop

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS UST-525
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoUST-525
                                                                                                    Newark Part No.53X0648
                                                                                                    Product RangeUST Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 6
                                                                                                    Multiple: 6
                                                                                                    $113.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoUST-525
                                                                                                    Newark Part No.53X0648
                                                                                                    Product RangeUST Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Stripping Capacity Metric-
                                                                                                    For Use WithCOAX, Network Cables & Telephone Cables
                                                                                                    Product RangeUST Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    UST-525 is an universal cable stripping tool with cable stop for COAX, network, and telephone cables. It is designed to strip COAX, network cables, and telephone cables for quick and easy termination. Included blade cartridge (UST-225) provides a 2-level strip on RG59, RG6, RG7, and RG11 COAX cables for F, BNC, and RCA connector termination. Adjustable stripping hole is used to strip CAT3/4/5E/6/6A PVC and Plenum network cables. Hook and loop strip on bottom of the tool folds back the braided shield on the cable with ease. Stripping action removes 1/4" of jacket and 5/16" of shield and dielectric, which exposes the center conductor.

                                                                                                    • High carbon steel blades last over 5,000 strips on each side
                                                                                                    • Cable stop on the cartridge ensures precise stripping without need to make adjustments
                                                                                                    • Cartridge is reversible for ambidextrous use
                                                                                                    • Cutter is included to cut all types of cables
                                                                                                    • Separate stripping slot included for stripping Flat Cable & 4P/6P style cable
                                                                                                    • Large finger loop provides smooth rotation during use
                                                                                                    • Coax, RG5, CAT6, flat 4P/6P cable types
                                                                                                    • 7/11, RG59/6, UTP, flat telephone cable size

                                                                                                    Technical Specifications

                                                                                                    Stripping Capacity Metric

                                                                                                    -

                                                                                                    Product Range

                                                                                                    UST Series

                                                                                                    For Use With

                                                                                                    COAX, Network Cables & Telephone Cables

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product