2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Lifters & Pickup Tools
                                                                                                    Print Page

                                                                                                    MP013617

                                                                                                    Pick & Hook Set, Precision, 5.51" Length, 0.83" Diameter, 4 pcs

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP013617
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP013617
                                                                                                    Newark Part No.85AK4628
                                                                                                    Product RangeMulticomp Pro Hook and Pick Sets
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    139 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.400
                                                                                                    15+$4.120
                                                                                                    50+$3.820
                                                                                                    150+$3.760
                                                                                                    250+$3.690
                                                                                                    500+$3.620
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP013617
                                                                                                    Newark Part No.85AK4628
                                                                                                    Product RangeMulticomp Pro Hook and Pick Sets
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Lifter Type-
                                                                                                    Length140mm
                                                                                                    External Diameter21mm
                                                                                                    Product RangeMulticomp Pro Hook and Pick Sets
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    This MP013617 toolkit is a 4PCS Hook and Pick Set. Perfect for car repairs and machinery maintenance, this set includes a straight pick, 90-degree pick, full hook, and 45-degree pick. These precision tools are ideal for removing or installing pins, O-rings, springs, suction rings, oil seal O-ring washers, and jewelry maintenance and repair. These durable tools are made for professional mechanics and DIY enthusiasts and ensure efficient and precise work every time.

                                                                                                    • Product Description: 4PCS Hook and pick sets
                                                                                                    • Each Hock Size: 140mm × 21mm × 21mm
                                                                                                    • Product Weight: 130g (With Packing)
                                                                                                    • Material: 45#Carbon Steel, PP+TPR Handle
                                                                                                    • Heat treated Surface: Chrome-Plating

                                                                                                    Technical Specifications

                                                                                                    Lifter Type

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    21mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Length

                                                                                                    140mm

                                                                                                    Product Range

                                                                                                    Multicomp Pro Hook and Pick Sets

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product