2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Precision Camera
                                                                                                    Print Page

                                                                                                    VS80

                                                                                                    Videoscope Screen, 1024 x 600 Pixels, FLIR VS80 Series

                                                                                                    FLIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLIR VS80
                                                                                                    FLIR VS80
                                                                                                    FLIR VS80
                                                                                                    FLIR VS80
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoVS80
                                                                                                    Newark Part No.33AK7379
                                                                                                    Product RangeFLIR VS80 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,199.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,199.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoVS80
                                                                                                    Newark Part No.33AK7379
                                                                                                    Product RangeFLIR VS80 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeFLIR VS80 Series
                                                                                                    Camera Head Diameter-
                                                                                                    Resolution1024 x 600 Pixels
                                                                                                    Magnification-
                                                                                                    Output ConnectionUSB, Wi-Fi
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    VS80 is a versatile, professional videoscope that you can rely on when inspecting locations that are difficult or unsafe to access. Seven unique compatible probes* with waterproof (IP67) camera tips are available to give you flexibility for virtually any type of inspection. Options include: a 160 × 120 thermal camera, 2-way and 4-way articulating visual camera, 25 m plumbing spool, high-definition (HD) camera, and dual HD camera probe. With one or more of the VS80 camera probes, you can perform a wide range of inspections including industrial equipment maintenance, HVAC/R, building, and automotive applications. Easily maneuver the narrow camera probes into small openings and tight spaces, and view sharp, vivid images and videos from the large, 7-inch touchscreen display. Using the FLIR Tools Mobile app from a mobile device, you can view saved images and video from the VS80, download files, and share them easily with customers or colleagues.

                                                                                                    • VS80 videoscope screen (no probes)
                                                                                                    • Improve inspection speed
                                                                                                    • Versatile, rugged and reliable
                                                                                                    • Identify, document and share

                                                                                                    Contents

                                                                                                    VS80 high-performance videoscope, Neck strap, Hand straps, Audio headset, Removable/retractable sun visor, Power adapter with AC plugs (for US, UK, EU, AUS), Heavy duty shipping/carrying case, 32GB microSD memory card, USB C to USB A cable, micro HDMI to HDMI video cable, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    FLIR VS80 Series

                                                                                                    Resolution

                                                                                                    1024 x 600 Pixels

                                                                                                    Output Connection

                                                                                                    USB, Wi-Fi

                                                                                                    Camera Head Diameter

                                                                                                    -

                                                                                                    Magnification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product