Print Page
MS8221B
Handheld Digital Multimeter, AC/DC Current, AC/DC Voltage, Resistance, Transistor Gain, Average
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoMS8221B
Newark Part No.76AK4917
Product RangeMS8221 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoMS8221B
Newark Part No.76AK4917
Product RangeMS8221 Series
Technical Datasheet
No. of Digits-
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product RangeMS8221 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MS8221B is a manual range multimeter. It is a portable professional measuring instruments with a large LCD display for easy reading. Single operation of a transform switch makes measurement convenient. Overload protection and low battery indication are provided, this meter is ideal for use in the elds, workshop, school, hobby and home applications.
- Measures DC voltage of 200mV/2V/20V/200V/600VDC, AC voltage of 2V/20V/200V/600V
- Measure DC current of 200μA/2mA/20mA/200mA/10A, AC current of 2mA/20mA/200mA/10A
- Measures resistance of 200 ohm/2Kohm/20Kohm/200Kohm/2Mohm/20Mohm
- 1999 display count
- Features data hold, diode test, continuity buzzer, polarity
- Low battery indication
- Powered by battery 9V 6F22 X 1
- 6.22 x 2.91 x 1.22inch size
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Resistance, Transistor Gain
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
MS8221 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate