| Quantity | Price |
|---|---|
| 1+ | $1,901.810 |
Product Information
Product Overview
CL427 is a indicator/simulator. This a multifunction instrument designed to meet, in a modern and practical way, the needs of instrumentation engineers, both in laboratory and field work. Accurate, compact, rugged and easy to use, it is the ideal solution for measuring and simulating: millivolts, volts, milliamperes, frequency, sine, square and triangular waveforms, and thermocouples. The CL427 has been developed using the most advanced microprocessor technology to provide high accuracy on extended ranges and a powerful operating flexibility. A unique internal automatic RJ compensation system allows the CL427 to provide accurate input and output readings in operating conditions with a temperature range of 0 to 50°C (32 to 122°F). Further, external compensation is available that allows users to fine tune temperature output and measurement.
- 13-point calibration certificate
- Measures current (mA), voltage (mV, V) and temperature (°C or °F)
- Short circuit protection
- Audio frequency synthesizer
- Auto-step and auto-ramp functions
- Simulation of PLC
- Rechargeable lithium battery (Included)
- Data logging software and data storage for field calibrations
- Function generation for vibration testing
Contents
CL427 multifunction calibrator, Operator’s manual, Carrying case, AC adaptor, Certificate of calibration, USB cable, Software CD, Type K thermocouple, Alligator clips, Test leads, Rechargeable lithium battery (11.1V/1600mAh).
Technical Specifications
Current, Frequency, Resistance, Temperature, Voltage
98.7mm
-
0°C
-
56mm
214mm
650g
50°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate