2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    5. Results

                                                                                                    154 Product Results Found for "data-acquisition-logging"

                                                                                                    Find a huge range of Data Acquisition at Newark Electronics. We stock a large selection of Data Acquisition, including new and most popular products from the world's top manufacturers including: Omega, Digilent, B&K Precision, Fluke Calibration & Keysight Technologies
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    No. of Channels
                                                                                                    Sampling Rate
                                                                                                    Input Voltage Max
                                                                                                    Input Current Max
                                                                                                    Bandwidth
                                                                                                    External Height
                                                                                                    External Width
                                                                                                    External Depth
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    DAQ6510
                                                                                                    KEITHLEY DAQ6510
                                                                                                    51AC7225

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEITHLEY
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. Logging
                                                                                                    3. TFT WVGA
                                                                                                    4. 6.5 Digit Multimeter System
                                                                                                    5. 80 Channels
                                                                                                    6. 1 MSPS
                                                                                                    7. 240 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3,060.000
                                                                                                    80Channels
                                                                                                    1MSPS
                                                                                                    240V
                                                                                                    -
                                                                                                    -
                                                                                                    107.2mm
                                                                                                    224mm
                                                                                                    387.4mm
                                                                                                    -
                                                                                                    DAQ970A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQ970A
                                                                                                    72AC4094

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 120 Channels
                                                                                                    3. 800 kSPS
                                                                                                    4. 240 VAC
                                                                                                    5. 103.7 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3,044.910
                                                                                                    120Channels
                                                                                                    800kSPS
                                                                                                    240V
                                                                                                    -
                                                                                                    -
                                                                                                    103.7mm
                                                                                                    261mm
                                                                                                    378mm
                                                                                                    DAQ97xA Series
                                                                                                    DAQ6510-DEMO
                                                                                                    KEITHLEY DAQ6510-DEMO
                                                                                                    57AJ1158

                                                                                                    Data Sheet

                                                                                                    KEITHLEY
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. DEMO
                                                                                                    3. 80 Channels
                                                                                                    4. 1 MSPS
                                                                                                    5. 120 V
                                                                                                    6. 107.2 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3,000.000
                                                                                                    80Channels
                                                                                                    1MSPS
                                                                                                    120V
                                                                                                    -
                                                                                                    -
                                                                                                    107.2mm
                                                                                                    224mm
                                                                                                    387.4mm
                                                                                                    -
                                                                                                    2750
                                                                                                    KEITHLEY 2750
                                                                                                    11J1599

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEITHLEY
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. Digital Multimeter
                                                                                                    3. Datalogging System
                                                                                                    4. 5 Slots
                                                                                                    Each
                                                                                                    1+
                                                                                                    $5,420.000
                                                                                                    200Channels
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    89mm
                                                                                                    485mm
                                                                                                    370mm
                                                                                                    Integra Series
                                                                                                    34980A
                                                                                                    KEYSIGHT TECHNOLOGIES 34980A
                                                                                                    56J9919

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 80 Channels
                                                                                                    3. 300 V
                                                                                                    4. 1 A
                                                                                                    5. 45 MHz
                                                                                                    6. Keysight Switch Unit Series
                                                                                                    Each
                                                                                                    1+
                                                                                                    $5,235.660
                                                                                                    80Channels
                                                                                                    -
                                                                                                    300V
                                                                                                    1A
                                                                                                    45MHz
                                                                                                    133mm
                                                                                                    426mm
                                                                                                    341mm
                                                                                                    -
                                                                                                    DAS60-P
                                                                                                    B&K PRECISION DAS60-P
                                                                                                    37AH8878

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    B&K PRECISION
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 6 Channels
                                                                                                    3. 1 MSPS
                                                                                                    4. 1 kV
                                                                                                    5. 100 kHz
                                                                                                    6. 295 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $8,300.000
                                                                                                    6Channels
                                                                                                    1MSPS
                                                                                                    1kV
                                                                                                    -
                                                                                                    100kHz
                                                                                                    295mm
                                                                                                    210mm
                                                                                                    105mm
                                                                                                    DASX0 Series
                                                                                                    D8400
                                                                                                    OMEGA D8400
                                                                                                    62AH3706

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 7 Channels
                                                                                                    3. 10 V
                                                                                                    4. 20 mA
                                                                                                    5. 102 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $698.490
                                                                                                    7Channels
                                                                                                    -
                                                                                                    10V
                                                                                                    20mA
                                                                                                    -
                                                                                                    102mm
                                                                                                    152mm
                                                                                                    36mm
                                                                                                    D8000 Series
                                                                                                    DAQ973A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQ973A
                                                                                                    52AH3548

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 120 Channels
                                                                                                    3. 800 kSPS
                                                                                                    4. 240 VAC
                                                                                                    5. 103.7 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3,727.590
                                                                                                    120Channels
                                                                                                    800kSPS
                                                                                                    240V
                                                                                                    -
                                                                                                    -
                                                                                                    103.7mm
                                                                                                    261mm
                                                                                                    378mm
                                                                                                    DAQ97xA Series
                                                                                                    D8100
                                                                                                    OMEGA D8100
                                                                                                    62AH3703

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 7 Channels
                                                                                                    3. 10 V
                                                                                                    4. 102 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $528.920
                                                                                                    7Channels
                                                                                                    -
                                                                                                    10V
                                                                                                    -
                                                                                                    -
                                                                                                    102mm
                                                                                                    152mm
                                                                                                    36mm
                                                                                                    D8000 Series
                                                                                                    DAQ3120
                                                                                                    B&K PRECISION DAQ3120
                                                                                                    25AM8858

                                                                                                    Data Sheet

                                                                                                    B&K PRECISION
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 120 Channels
                                                                                                    3. 240 VAC
                                                                                                    4. 300 kHz
                                                                                                    5. 107 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,990.000
                                                                                                    120Channels
                                                                                                    -
                                                                                                    240V
                                                                                                    -
                                                                                                    300kHz
                                                                                                    107mm
                                                                                                    266.9mm
                                                                                                    357.8mm
                                                                                                    DAQ3120 Series
                                                                                                    DAQ-9600
                                                                                                    GW INSTEK DAQ-9600
                                                                                                    82AK2655

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    GW INSTEK
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 450 Channels
                                                                                                    3. 100 kSPS
                                                                                                    4. 264 VAC
                                                                                                    5. 1 MHz
                                                                                                    6. 107 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,914.000
                                                                                                    450Channels
                                                                                                    100kSPS
                                                                                                    264VAC
                                                                                                    -
                                                                                                    1MHz
                                                                                                    107mm
                                                                                                    266.9mm
                                                                                                    357.8mm
                                                                                                    -
                                                                                                    DAQ-9600G
                                                                                                    GW INSTEK DAQ-9600G
                                                                                                    82AK2656

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    GW INSTEK
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. w/ GPIB Interface
                                                                                                    3. 450 Channels
                                                                                                    4. 100 kSPS
                                                                                                    5. 264 VAC
                                                                                                    6. 1 MHz
                                                                                                    7. 107 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2,398.000
                                                                                                    450Channels
                                                                                                    100kSPS
                                                                                                    264VAC
                                                                                                    -
                                                                                                    1MHz
                                                                                                    107mm
                                                                                                    266.9mm
                                                                                                    357.8mm
                                                                                                    -
                                                                                                    MCC USB-1608FS-PLUS
                                                                                                    DIGILENT MCC USB-1608FS-PLUS
                                                                                                    28AK5256

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    DIGILENT
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 8 Channels
                                                                                                    3. 400 kSPS
                                                                                                    4. 5.25 V
                                                                                                    5. 1 MHz
                                                                                                    6. 27 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $468.180
                                                                                                    8Channels
                                                                                                    400kSPS
                                                                                                    5.25V
                                                                                                    -
                                                                                                    1MHz
                                                                                                    27mm
                                                                                                    82mm
                                                                                                    79mm
                                                                                                    -
                                                                                                    MCC USB-234
                                                                                                    DIGILENT MCC USB-234
                                                                                                    28AK5263

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    DIGILENT
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 8 Channels
                                                                                                    3. 100 kSPS
                                                                                                    4. 5.25 VDC
                                                                                                    5. 165 mA
                                                                                                    6. 300 kHz
                                                                                                    7. 23.6 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $498.780
                                                                                                    8Channels
                                                                                                    100kSPS
                                                                                                    5.25V
                                                                                                    165mA
                                                                                                    300kHz
                                                                                                    23.6mm
                                                                                                    86.2mm
                                                                                                    93.2mm
                                                                                                    USB-230 Series
                                                                                                    MCC USB-1608GX-2AO
                                                                                                    DIGILENT MCC USB-1608GX-2AO
                                                                                                    28AK5258

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    DIGILENT
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 16 Channels
                                                                                                    3. 500 kSPS
                                                                                                    4. 870 kHz
                                                                                                    5. 35.6 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $937.380
                                                                                                    16Channels
                                                                                                    500kSPS
                                                                                                    -
                                                                                                    -
                                                                                                    870kHz
                                                                                                    35.6mm
                                                                                                    89.9mm
                                                                                                    127mm
                                                                                                    USB-1608G Series
                                                                                                    MCC USB-1808X
                                                                                                    DIGILENT MCC USB-1808X
                                                                                                    28AK5259

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    DIGILENT
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 8 Channels
                                                                                                    3. 200 kSPS
                                                                                                    4. 305 mA
                                                                                                    5. 2 MHz
                                                                                                    6. 35.6 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,008.780
                                                                                                    8Channels
                                                                                                    200kSPS
                                                                                                    -
                                                                                                    305mA
                                                                                                    2MHz
                                                                                                    35.6mm
                                                                                                    89.9mm
                                                                                                    127mm
                                                                                                    USB-1808 Series
                                                                                                    MCC E-1608
                                                                                                    DIGILENT MCC E-1608
                                                                                                    28AK5254

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    DIGILENT
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 8 Channels
                                                                                                    3. 250 kSPS
                                                                                                    4. 5 V
                                                                                                    5. 1 A
                                                                                                    6. 700 kHz
                                                                                                    7. 29 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $590.580
                                                                                                    8Channels
                                                                                                    250kSPS
                                                                                                    5V
                                                                                                    1A
                                                                                                    700kHz
                                                                                                    29mm
                                                                                                    82.8mm
                                                                                                    117.9mm
                                                                                                    -
                                                                                                    MCC USB-1208HS-4AO
                                                                                                    DIGILENT MCC USB-1208HS-4AO
                                                                                                    28AK5255

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    DIGILENT
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 8 Channels
                                                                                                    3. 1 MSPS
                                                                                                    4. 5 V
                                                                                                    5. 2 MHz
                                                                                                    6. 35.56 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $825.180
                                                                                                    8Channels
                                                                                                    1MSPS
                                                                                                    5V
                                                                                                    -
                                                                                                    2MHz
                                                                                                    35.56mm
                                                                                                    88.9mm
                                                                                                    127mm
                                                                                                    USB-1208HS Series
                                                                                                    MCC USB-202
                                                                                                    DIGILENT MCC USB-202
                                                                                                    28AK5260

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    DIGILENT
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 8 Channels
                                                                                                    3. 500 kSPS
                                                                                                    4. 500 mA
                                                                                                    5. 150 kHz
                                                                                                    6. 28.96 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $162.180
                                                                                                    8Channels
                                                                                                    500kSPS
                                                                                                    -
                                                                                                    500mA
                                                                                                    150kHz
                                                                                                    28.96mm
                                                                                                    82.8mm
                                                                                                    117.86mm
                                                                                                    USB-200 Series
                                                                                                    6069-410-018
                                                                                                    DIGILENT 6069-410-018
                                                                                                    33AK0846

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    DIGILENT
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. MCCUSB-2627
                                                                                                    3. 16 Channels
                                                                                                    4. 1 MSPS
                                                                                                    5. 10 V
                                                                                                    6. 360 mA
                                                                                                    7. 3.1 MHz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,182.180
                                                                                                    16Channels
                                                                                                    1MSPS
                                                                                                    10V
                                                                                                    360mA
                                                                                                    3.1MHz
                                                                                                    -
                                                                                                    150.62mm
                                                                                                    152.4mm
                                                                                                    USB-2600 Series
                                                                                                    DAS60
                                                                                                    B&K PRECISION DAS60
                                                                                                    37AH8877

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    B&K PRECISION
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 6 Channels
                                                                                                    3. 1 MSPS
                                                                                                    4. 1 kV
                                                                                                    5. 100 kHz
                                                                                                    6. 295 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7,200.000
                                                                                                    6Channels
                                                                                                    1MSPS
                                                                                                    1kV
                                                                                                    -
                                                                                                    100kHz
                                                                                                    295mm
                                                                                                    210mm
                                                                                                    105mm
                                                                                                    DASX0 Series
                                                                                                    M301
                                                                                                    RIGOL M301
                                                                                                    11AN6894

                                                                                                    RoHS

                                                                                                    RIGOL
                                                                                                    1. DAQ/SWITCH SYSTEM
                                                                                                    2. 320CH
                                                                                                    3. W/DMM MOD ROHS COMPLIANT: YES
                                                                                                    New product
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,782.530
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    INET-600
                                                                                                    OMEGA INET-600
                                                                                                    45AK2286

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 16 Channels
                                                                                                    3. 4 kSPS
                                                                                                    4. 58 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $825.680
                                                                                                    16Channels
                                                                                                    4kSPS
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    58mm
                                                                                                    96mm
                                                                                                    24mm
                                                                                                    iNET-600 Series
                                                                                                    OM-DAQ-USB-2401
                                                                                                    OMEGA OM-DAQ-USB-2401
                                                                                                    71AC1684

                                                                                                    Data Sheet

                                                                                                    Date/Lot Code

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 16 Channels
                                                                                                    3. 1 kSPS
                                                                                                    4. 12 V
                                                                                                    5. 500 mA
                                                                                                    6. 107 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,306.330
                                                                                                    16Channels
                                                                                                    1MSPS
                                                                                                    12V
                                                                                                    500mA
                                                                                                    -
                                                                                                    107mm
                                                                                                    128mm
                                                                                                    39mm
                                                                                                    -
                                                                                                    7002
                                                                                                    KEITHLEY 7002
                                                                                                    59T8648

                                                                                                    Data Sheet

                                                                                                    KEITHLEY
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 400 Channels
                                                                                                    3. 250 V
                                                                                                    4. 1 A
                                                                                                    5. 100 MHz
                                                                                                    Each
                                                                                                    1+
                                                                                                    $5,900.000
                                                                                                    400Channels
                                                                                                    -
                                                                                                    250V
                                                                                                    1A
                                                                                                    100kHz
                                                                                                    178mm
                                                                                                    438mm
                                                                                                    448mm
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-25 of 154 items
                                                                                                    of 7 page(s)
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product