Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSSS-12LG
Newark Part No.74M3070
Product RangeMCSSS
Your Part Number
133 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.370 | $0.094 |
| 25+ | $1.200 | $0.094 |
| 50+ | $1.080 | $0.094 |
| 100+ | $1.010 | $0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSSS-12LG
Newark Part No.74M3070
Product RangeMCSSS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-(On)
Switch MountingPanel Mount
Product RangeMCSSS
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationHorizontal
SVHCTo Be Advised
Product Overview
The MCSSS-12LG is a single-pole double-throw (SPDT) Slide Switch with spring return, lever actuator and ON-Momentary function. The MCSSS series has gold plated alloy copper, silver plated phosphor bronze and stainless silver spring.
- 70mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 100VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
25mA
Contact Voltage DC Max
24V
SVHC
To Be Advised
Switch Operation
On-(On)
Product Range
MCSSS
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate