Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPM2260D95V
Newark Part No.51AC7320
Product RangePM22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $225.660 |
| 5+ | $220.610 |
| 10+ | $216.930 |
| 25+ | $213.610 |
Price for:Each
Minimum: 1
Multiple: 1
$225.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPM2260D95V
Newark Part No.51AC7320
Product RangePM22 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current95A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangePM22 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The PM2260D95V is a panel-mount Solid State Relay with DBC substrate for superior thermal performance. It offers contactor configuration terminal layout, zero voltage turn-on switching and a current limited nominal input impedance. It has aluminium base plate with nickel-plated hardware finish.
- Built-in overvoltage protection
- Green LED input status indicator
- 4000Vrms Input/output dielectric strength
- 10⁹Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- UL94V-0 Flammability rating
- IP20 Protection rating
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
95A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
PM22 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate