2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Buzzers & Sounders
                                                                                                    Print Page

                                                                                                    MCABI-046-RC

                                                                                                    SOUNDER, 105DB, 6-28VAC

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MCABI-046-RC
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCABI-046-RC
                                                                                                    Newark Part No.75X9915
                                                                                                    Product RangeMulticomp Pro Sounders
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.900
                                                                                                    50+$17.280
                                                                                                    100+$16.030
                                                                                                    250+$15.090
                                                                                                    500+$14.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMCABI-046-RC
                                                                                                    Newark Part No.75X9915
                                                                                                    Product RangeMulticomp Pro Sounders
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSounder
                                                                                                    Supply Voltage Min6VDC
                                                                                                    Supply Voltage Max28VDC
                                                                                                    TonesMultiple Tones
                                                                                                    Sound Pressure Level (SPL)105dB
                                                                                                    Current Rating25mA
                                                                                                    Resonant Frequency2.9kHz
                                                                                                    Transducer MountingPanel
                                                                                                    Product RangeMulticomp Pro Sounders
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Sounder, 6 VDC to 28 VDC, Multiple Tones, 105 dB, 25 mA, 2900 ±500Hz

                                                                                                    • Continuous, normal and fast pulse tone nature
                                                                                                    • 26AWG Wire size
                                                                                                    • -20 to +70°C Operating temperature range
                                                                                                    • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Applications

                                                                                                    Signalling, Audio, Safety, Computer Peripherals, Industrial Process Controls, Low Voltage, Utilities

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Sounder

                                                                                                    Supply Voltage Max

                                                                                                    28VDC

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    105dB

                                                                                                    Resonant Frequency

                                                                                                    2.9kHz

                                                                                                    Product Range

                                                                                                    Multicomp Pro Sounders

                                                                                                    Supply Voltage Min

                                                                                                    6VDC

                                                                                                    Tones

                                                                                                    Multiple Tones

                                                                                                    Current Rating

                                                                                                    25mA

                                                                                                    Transducer Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product