PTC Thermistors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.801 10+ $0.757 25+ $0.699 50+ $0.661 100+ $0.647 More Pricing... | 120ohm | Through Hole | Through Hole | PTCSL03 Series | 30V | Over Temperature Protection | 0 | -40°C | 165°C | PTC | - | - | - | No SVHC (17-Jan-2023) | - | - | 3.3mm | AEC-Q200 | - | ||||||
Each | 1+ $2.690 10+ $2.580 25+ $2.450 50+ $2.380 100+ $2.340 More Pricing... | 120ohm | Through Hole | Through Hole | B59412 Sereis | 480VAC | Over Current Protection | 0 | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 75mA | 150mA | No SVHC (25-Jun-2025) | - | - | 15mm | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 10+ $0.968 25+ $0.913 50+ $0.876 100+ $0.842 More Pricing... | 120ohm | Through Hole | Through Hole | PTCCL Series | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 63mA | 95mA | To Be Advised | 135°C | 145°C | 5mm | - | - | ||||||
Each | 1+ $0.809 10+ $0.764 25+ $0.719 50+ $0.690 100+ $0.662 More Pricing... | 120ohm | Through Hole | Through Hole | PTCSL03 Series | 30V | Over Temperature Protection | Over Temperature Protection | -40°C | 165°C | Disc, Radial Leaded | - | - | - | To Be Advised | - | - | 3.3mm | AEC-Q200 | - | ||||||
Each | 1+ $2.260 10+ $2.160 25+ $2.050 50+ $1.920 100+ $1.690 More Pricing... | 120ohm | Through Hole | Through Hole | PTCEL Series | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 85mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $3.640 10+ $3.330 25+ $3.080 50+ $2.830 100+ $2.640 More Pricing... | 120ohm | Through Hole | Through Hole | B59753 Series | 440VAC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 56mA | 112mA | No SVHC (25-Jun-2025) | - | - | 13mm | - | - | ||||||
Each | 1+ $0.775 10+ $0.730 25+ $0.688 50+ $0.659 100+ $0.633 More Pricing... | 120ohm | Through Hole | Through Hole | PTCSL03 Series | 30V | Over Temperature Protection | 0 | -40°C | 165°C | PTC | - | - | - | No SVHC (17-Jan-2023) | - | - | 3.3mm | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.170 10+ $2.020 25+ $1.860 50+ $1.720 100+ $1.610 More Pricing... | 120ohm | Through Hole | Through Hole | B59771 Series | 440VAC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 49mA | 97mA | Lead (25-Jun-2025) | - | - | 9mm | - | - | ||||||
Each | 1+ $0.781 10+ $0.740 25+ $0.697 50+ $0.657 100+ $0.647 More Pricing... | 120ohm | Through Hole | Through Hole | PTCSL03 Series | 30V | Over Temperature Protection | Over Temperature Protection | -40°C | 165°C | PTC | - | - | - | No SVHC (17-Jan-2023) | - | - | 3.3mm | AEC-Q200 | - | ||||||
Each | 1+ $1.060 10+ $0.985 25+ $0.909 50+ $0.833 100+ $0.776 More Pricing... | 120ohm | Through Hole | Through Hole | B59883 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 35mA | 70mA | Lead (25-Jun-2025) | - | - | 6.5mm | - | - | ||||||
VISHAY | Each | 1+ $0.786 10+ $0.729 25+ $0.696 50+ $0.667 100+ $0.646 More Pricing... | 120ohm | Through Hole | Through Hole | PTCCL Series | 265V | Over Voltage & Over Current Protection | Over Voltage & Over Current Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 63mA | 95mA | To Be Advised | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $0.819 10+ $0.776 25+ $0.731 50+ $0.695 100+ $0.673 More Pricing... | 120ohm | Through Hole | Through Hole | PTCSL03 Series | 30V | Over Temperature Protection | Over Temperature Protection | -40°C | 165°C | Disc, Radial Leaded | - | - | - | To Be Advised | - | - | 3.3mm | AEC-Q200 | AEC-Q200 | ||||||