Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $3.450 |
| 25+ | $3.270 |
| 50+ | $3.100 |
| 100+ | $3.010 |
| 250+ | $2.900 |
| 500+ | $2.780 |
Product Information
Product Overview
MAX6686AU75L+ is a dual-output temperature switch that uses an external diode-connected transistor as a sensing element. This device has two logic outputs (THIGH and TLOW). THIGH asserts a logic signal when the remote temperature crosses the factory-programmed, +120°C, or +125°C upper trip threshold. TLOW is asserted when the remote temperature exceeds the lower threshold, which is controlled by pins S1 and S2. The lower thresholds are available in two ranges in 5°C increments. It is used in applications such as CPU temperature, protection, fan control, multichip modules, FPGA temperature, protection.
- Open drain, active low (TLOW output)
- TLOW trip range is +75°C to +115°C
- THIGH trip threshold is +120°C
- Power-supply voltage range from 3V to 5.5V
- Average supply current is 200µA typical at (VDD = 3.0V to 5.5V, TA = -40°C to +125°C)
- Supply current during conversion is 400µA typical at (TA = +25°C)
- Input current is 10µA maximum at (VDD = 3.0V to 5.5V, TA = -40°C to +125°C)
- POR threshold hysteresis is 50mV typical at (VDD = 3.0V to 5.5V, TA = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- 8-pin µMAX package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1.5°C
± 1.5°C
75°C
115°C
µMAX
3V
2Channels
-
125°C
-
-
Open Drain
± 1.5°C
-75°C
115°C
µMAX
8Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate