2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    SEK-SDP8XX

                                                                                                    Evaluation Kit, SDP810-500Pa, Differential Pressure Sensor

                                                                                                    SENSIRION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSIRION SEK-SDP8XX
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSEK-SDP8XX
                                                                                                    Newark Part No.60AK9914
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$90.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $90.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSIRION
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSEK-SDP8XX
                                                                                                    Newark Part No.60AK9914
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeEvaluation Kit
                                                                                                    IC / Module UsedSDP810-500Pa
                                                                                                    Application Sub TypeDifferential Pressure Sensor
                                                                                                    Kit Contents1 x SDP810-500 Pa, 1 x Connector cable, Quick Start Guide
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    SEK-SDP8XX is an evaluation kit that enables easy and cost-effective evaluation of SDP8xx digital differential pressure sensor family designed for high-volume applications. The sensors measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±50Pa (±2inch H2O /±5mbar) and deliver outstanding accuracy, also at bottom end of measuring range. The SDP800 Series features a digital 2-wire I2C interface, which makes it easy to connect directly to a microprocessor. The outstanding performance of sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The differential pressure is measured by a thermal sensor element using flow-through technology. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.

                                                                                                    • Proven form factor
                                                                                                    • Robust and accurate
                                                                                                    • Excellent repeatability, no drift, no offset
                                                                                                    • Extended feature set – smart averaging
                                                                                                    • Calibrated and temperature compensated
                                                                                                    • SEK-SensorBridge required for a plug-and-play connection between the sensor and a PC (not included)

                                                                                                    Contents

                                                                                                    1x SDP810-500 Pa differential pressure sensor, 1x connector cable, Quick start guide.

                                                                                                    Notes

                                                                                                    1x SEK-SensorBridge required.

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Evaluation Kit

                                                                                                    Application Sub Type

                                                                                                    Differential Pressure Sensor

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    IC / Module Used

                                                                                                    SDP810-500Pa

                                                                                                    Kit Contents

                                                                                                    1 x SDP810-500 Pa, 1 x Connector cable, Quick Start Guide

                                                                                                    Technical Docs (5)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Quick Start Guide EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product