RE30E Series Rotary Encoders:
7 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ $92.440 10+ $75.550 25+ $69.740 50+ $65.650 100+ $61.800 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $120.130 10+ $98.310 25+ $90.800 50+ $85.510 100+ $82.750 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $92.440 10+ $75.550 25+ $69.740 50+ $65.650 100+ $61.800 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $120.130 10+ $98.310 25+ $90.800 50+ $85.510 100+ $82.750 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+ $90.600 10+ $74.200 25+ $68.570 50+ $64.590 100+ $60.870 | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
12AM9416 RoHS | NIDEC COMPONENTS | Each | 1+ $92.810 10+ $76.020 25+ $70.250 50+ $66.180 100+ $62.510 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
11AN8018 RoHS | NIDEC COMPONENTS | Each | 1+ $97.820 10+ $89.600 25+ $88.430 50+ $86.330 100+ $80.940 More Pricing... | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||