Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No03510-300K-C3-03X
Newark Part No.81AK5048
Product Range3510 Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $663.270 |
| 5+ | $600.200 |
| 10+ | $532.720 |
| 25+ | $497.030 |
| 50+ | $455.070 |
Price for:Each
Minimum: 1
Multiple: 1
$663.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No03510-300K-C3-03X
Newark Part No.81AK5048
Product Range3510 Series
Load Cell TypeShear Beam
Load Capacity300kg
Weight Capacity300kgf
Supply Voltage10V
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection TypeCable
Linearity-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range3510 Series
SVHCTo Be Advised
Technical Specifications
Load Cell Type
Shear Beam
Weight Capacity
300kgf
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Connection Type
Cable
Cable Length - Metric
5m
Operating Temperature Min
-30°C
Product Range
3510 Series
Load Capacity
300kg
Supply Voltage
10V
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
-
Cable Length - Imperial
16.4ft
Operating Temperature Max
80°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability