Electromagnetic Buzzers:
214 Products FoundFind a huge range of Electromagnetic Buzzers at Newark Electronics. We stock a large selection of Electromagnetic Buzzers, including new and most popular products from the world's top manufacturers including: Mallory, PUI Audio, Same Sky, Multicomp Pro & Kingstate
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Capacitance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.130 10+ $3.000 25+ $2.780 50+ $2.530 100+ $2.280 More Pricing... | Buzzer | - | 3VDC | 2.73kHz | -V | 97dB | 80mA | Internal | - | Surface Mount | - | LCP (Liquid Crystal Polymer) | 3VDC to 5VDC | -30°C | 70°C | - | |||||
KINGSTATE | Each | 1+ $1.870 10+ $1.560 25+ $1.450 50+ $1.340 100+ $1.200 More Pricing... | Buzzer | - | 4V | 2.73kHz | -V | 80dB | 35mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4V to 7V | -30°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ $5.000 10+ $4.450 100+ $3.480 500+ $2.850 1000+ $2.470 More Pricing... | Audio Indicator | - | -V | 2300Hz | 8V | 85dB | 30mA | - | - | - | - | - | - | - | - | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ $3.480 50+ $3.160 100+ $2.920 250+ $2.740 500+ $2.580 | Buzzer | Continuous | 8VDC | 2.4kHz | 15V | 85dB | 30mA | Internal | - | Surface Mount | - | PPS (Polyphenylene Sulfide) | 8VDC to 15VDC | -20°C | 70°C | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ $4.240 10+ $3.770 100+ $2.960 500+ $2.420 1000+ $2.090 More Pricing... | Buzzer | Continuous | 1V | 5.5kHz | 30V | 90dB | 8mA | External | 0.018µF | Panel | 32AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V to 30V | -20°C | 70°C | Multicomp Pro Piezo Transducers | |||||
MULTICOMP PRO | Each | 1+ $4.010 50+ $3.640 100+ $3.360 250+ $3.150 500+ $2.970 | Audio Indicator | - | -V | 400Hz | 15V | 75dB | 25mA | - | - | - | - | - | - | - | - | MP Transducers ABI | |||||
KINGSTATE | Each | 1+ $1.900 10+ $1.500 25+ $1.380 50+ $1.270 100+ $1.130 More Pricing... | Buzzer | - | 3VDC | 2.4kHz | -V | 87dB | 40mA | - | - | Surface Mount | - | PPS (Polyphenylene Sulfide) | 3V to 8V | -30°C | 85°C | - | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.370 100+ $1.930 250+ $1.760 500+ $1.630 1000+ $1.520 | Sounder | - | 2V | 4kHz | 5V | 80dB | 100mA | External | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 5V | -40°C | 85°C | MP Transducers ABT | |||||
MULTICOMP PRO | Each | 1+ $2.650 10+ $2.360 100+ $1.850 500+ $1.510 1000+ $1.310 More Pricing... | 0 | - | 1V | 4kHz | 30V | 75dB | 1mA | External | 0.01µF | Through Hole | - | Noryl | 1V to 30V | -20°C | 70°C | MP Transducers ABT | |||||
MULTICOMP PRO | Each | 1+ $4.020 10+ $3.570 100+ $2.800 500+ $2.290 1000+ $1.980 More Pricing... | Buzzer | Continuous | 8VDC | 2.4kHz | 16V | 85dB | 40mA | External | - | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 16V | -20°C | 70°C | Multicomp Pro Transducers | |||||
Each | 1+ $4.390 10+ $3.490 25+ $3.100 50+ $2.920 100+ $2.810 More Pricing... | Alarm | Continuous | 4V | 2.4kHz | 7V | 90dB | 30mA | - | - | SMD | - | PPO (Polyphenylene Oxide) | 4V to 7V | -20°C | 70°C | - | ||||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1000+ $1.660 | Sounder | - | 2V | 4kHz | 5V | 80dB | 100mA | - | - | SMD | - | - | - | - | - | MP Transducers ABT | |||||
Each | 1+ $1.890 10+ $1.490 25+ $1.380 50+ $1.260 100+ $1.130 More Pricing... | Buzzer | Buzzer | 8VDC | 2.4kHz | 15V | 94dBA | 40mA | - | - | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 15V | -30°C | 70°C | - | ||||||
IMO PRECISION CONTROLS | Each | 1+ $1.310 10+ $1.240 25+ $1.180 50+ $1.100 100+ $1.030 More Pricing... | Speaker | - | 1V | 2.048kHz | 5V | 85dB | 30mA | - | - | Through Hole | - | Noryl | 1V to 5V | -20°C | 60°C | - | |||||
Each | 1+ $8.220 50+ $7.470 100+ $6.890 250+ $6.460 500+ $6.090 | Buzzer | - | 220V | - | 220V | 80dB | 30mA | - | - | - | - | PBT (Polybutylene Terephthalate) | 160VAC to 260VAC | -20°C | 60°C | MP Transducers ABI | ||||||
Each | 1+ $8.680 10+ $8.290 25+ $7.860 50+ $7.400 100+ $7.120 More Pricing... | Buzzer | - | 9V | 2.8kHz | -V | 90dB | 40mA | - | - | Flanged | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -20°C | 60°C | - | ||||||
MULTICOMP PRO | Each | 1+ $7.090 50+ $6.480 100+ $6.010 250+ $5.660 500+ $5.360 | Audio Indicator | Single | 4V | 400Hz | 8V | 75dB | 25mA | Internal | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.470 10+ $4.200 25+ $3.980 50+ $3.670 100+ $3.350 More Pricing... | Audio Indicator | - | 3VDC | 2.83kHz | 4.6V | 93dBA | 100mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 3V to 4.5V | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $22.080 10+ $19.400 | Buzzer | Intermittent | 12VDC | 2kHz | 24VDC | 80dB | 3A | - | - | Panel | - | - | 12V to 24V | -25°C | 55°C | - | |||||
Each | 1+ $3.950 10+ $3.330 25+ $3.100 50+ $3.030 100+ $2.340 More Pricing... | Buzzer | - | 9V | 4kHz | 16V | 80dB | 7mA | - | - | Through Hole | - | - | 9VDC to 16VDC | -40°C | 85°C | - | ||||||
Each | 1+ $1.350 10+ $1.200 100+ $0.939 500+ $0.767 1000+ $0.664 More Pricing... | Buzzer | - | 8VDC | 2.3kHz | 15V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 8V to 15V | -20°C | 70°C | - | ||||||
MULTICOMP PRO | Each | 1+ $4.470 10+ $3.980 100+ $3.120 500+ $2.550 1000+ $2.200 More Pricing... | Buzzer | Continuous | 12VDC | 2.3kHz | 12VDC | 85dB | 30mA | Internal | - | Through Hole | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ $0.647 10+ $0.573 100+ $0.444 500+ $0.359 1000+ $0.308 More Pricing... | Buzzer | - | 4V | 2.4kHz | 8V | 85dB | 40mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4V to 8V | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ $1.240 10+ $1.100 100+ $0.852 500+ $0.689 1000+ $0.591 More Pricing... | Buzzer | - | 4V | 2.3kHz | 8V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1000+ $1.160 2000+ $1.090 3000+ $1.040 5000+ $0.920 10000+ $0.819 | Buzzer | - | 2.5V | 2.7kHz | 4.5V | 88dB | 90mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 80°C | - | |||||