Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1790ACS6-3#TRMPBFCopy
Newark Part No.02AM2905
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $7.270 |
| 25+ | $6.760 |
| 50+ | $6.510 |
| 100+ | $6.250 |
| 250+ | $6.240 |
| 500+ | $5.750 |
| 1000+ | $5.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1790ACS6-3#TRMPBFCopy
Newark Part No.02AM2905
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min2.9964V
Reference Voltage Max3.0036V
Initial Accuracy0.05%
Temperature Coefficient10ppm/°C
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
2.9964V
Initial Accuracy
0.05%
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
3.0036V
Temperature Coefficient
10ppm/°C
No. of Pins
6Pins
Input Voltage Max
18V
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability