Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC8270CZQMIBA
Newark Part No.11J9585
Product Range4440493 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $115.870 |
Price for:Each
Minimum: 40
Multiple: 40
$4,634.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8270CZQMIBA
Newark Part No.11J9585
Product Range4440493 Series
Technical Datasheet
Product Range4440493 Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size32KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins516Pins
Supply Voltage Min1.45V
Supply Voltage Max1.6V
Operating Frequency Max266MHz
InterfacesI2C, JTAG, SPI, UART
CPU Speed266MHz
No. of I/O's120I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeI2C, JTAG, SPI, UART
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II
MPU FamilyPowerQUICC
SVHCLead
Technical Specifications
Product Range
4440493 Series
MPU Core Size
32bit
IC Case / Package
BGA
No. of Pins
516Pins
Supply Voltage Max
1.6V
Interfaces
I2C, JTAG, SPI, UART
No. of I/O's
120I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
32KB
MPU Case Style
BGA
Supply Voltage Min
1.45V
Operating Frequency Max
266MHz
CPU Speed
266MHz
Data Bus Width
32 bit
Embedded Interface Type
I2C, JTAG, SPI, UART
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
SVHC
Lead
Technical Docs (2)
Alternatives for MPC8270CZQMIBA
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate