822 Product Results Found for "microprocessors"
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
No. of Bits
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
RAM Memory Size
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
ADC Channels
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.500 10+ $8.200 25+ $7.620 50+ $7.160 100+ $6.700 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32 bit | 32bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | ||||||
STMICROELECTRONICS | Each | 1+ $17.800 10+ $14.140 25+ $13.230 50+ $13.230 168+ $13.210 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32 bit | 32bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ $14.020 10+ $11.570 25+ $10.960 50+ $10.470 100+ $9.980 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32 bit | 32bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | ||||||
Each | 1+ $56.200 5+ $51.390 10+ $46.590 25+ $44.030 50+ $42.490 More Pricing... | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 32bit | 4Cores | 256KB | FCBGA | 548Pins | FCBGA | 900mV | 1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 64 bit | 32bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8 | i.MX 8M Plus | ||||||
Each | 1+ $16.270 10+ $13.240 25+ $12.680 50+ $12.110 100+ $11.540 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32 bit | 32bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | ||||||
Each | 1+ $16.860 10+ $13.720 25+ $13.150 50+ $12.920 100+ $12.680 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32 bit | 32bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | ||||||
Each | 1+ $21.650 10+ $17.260 25+ $15.980 50+ $15.290 100+ $14.600 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 456Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64 bit | 64bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | ||||||
Each | 1+ $24.320 5+ $21.930 10+ $19.560 25+ $18.870 50+ $18.190 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 551Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64 bit | 64bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | ||||||
MICROCHIP | Each | 1+ $12.520 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32 bit | 32bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ $67.160 5+ $62.090 10+ $57.020 25+ $54.530 50+ $52.780 More Pricing... | i.MX Family i.MX 8M Quad Series Microprocessors | 32bit | 4Cores | - | FBGA | 621Pins | FBGA | 900mV | 1.05V | 1.5GHz | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32 bit | 32bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX8M | i.MX | ||||||
Each | 1+ $15.650 | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | 1Cores | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32 bit | 32bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | SAMA5D3 | SAMA5 | ||||||
Each | 1+ $82.930 5+ $78.290 10+ $73.660 25+ $71.350 50+ $69.590 More Pricing... | i.MX Family i.MX 6DualLite Series Microprocessors | - | 2Cores | - | MAPBGA | 624Pins | - | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | i.MX 6DualLite | i.MX | ||||||
Each | 1+ $46.870 5+ $43.390 10+ $39.900 25+ $38.750 50+ $37.600 More Pricing... | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | 512KB | MAPBGA | 488Pins | MAPBGA | 950mV | 1.05V | 1GHz | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32 bit | 32bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 7Dual | i.MX | ||||||
Each | 1+ $18.330 10+ $15.250 25+ $14.480 50+ $13.960 100+ $13.430 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32 bit | 32bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | ||||||
Each | 1+ $43.350 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | 2Cores | - | MAPBGA | 624Pins | MAPBGA | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32 bit | 32bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | ||||||
Each | 1+ $19.830 10+ $15.900 25+ $15.160 50+ $14.560 100+ $13.960 More Pricing... | i.MX Family i.MX RT500 Series Microprocessors | 32bit | 2Cores | - | FOWLP | 249Pins | FOWLP | 700mV | 1.155V | 200MHz | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32 bit | 32bit | I2C, I2S, LIN, SPI, USART, USB | Surface Mount | -20°C | 70°C | - | i.MX RT500 | i.MX RT | ||||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.250 5+ $16.390 10+ $14.510 25+ $13.580 50+ $13.510 More Pricing... | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32 bit | 32bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 90°C | - | AM335x | Sitara | ||||
STMICROELECTRONICS | Each | 1+ $13.330 10+ $10.530 25+ $9.720 50+ $9.310 100+ $8.890 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32 bit | 32bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||||
Each | 1+ $39.620 5+ $36.460 10+ $33.290 25+ $29.570 50+ $28.920 More Pricing... | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 32bit | 1Cores | - | BGA | 324Pins | BGA | 1.1V | 1.26V | 400MHz | CAN, I2C, SPI, SSI, UART | 400MHz | 147I/O's | 32 bit | 32bit | CAN, I2C, SPI, SSI, UART | Surface Mount | -40°C | 85°C | - | RZ/A | RZ/A | ||||||
Each | 1+ $5.150 10+ $4.120 25+ $3.600 50+ $3.540 192+ $3.480 More Pricing... | i.MX Family i.MX RT1010 Series Microprocessors | 32bit | 1Cores | - | LQFP | 80Pins | LQFP | 3V | 3.6V | 500MHz | I2C, SPI, UART, USB | 500MHz | 44I/O's | 32 bit | 32bit | I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1010 | i.MX | ||||||
Each | 1+ $15.900 10+ $12.790 25+ $12.380 50+ $11.820 100+ $11.270 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32 bit | 32bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT105x | i.MX | ||||||
Each | 1+ $13.040 10+ $11.280 25+ $10.760 50+ $10.700 100+ $10.630 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32 bit | 32bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | ||||||
Each | 1+ $10.190 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | 272Pins | - | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | ||||||
Each | 1+ $8.240 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | 289Pins | - | 1.275V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | ||||||
Each | 1+ $9.870 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | 289Pins | - | 1.375V | 1.5V | 900MHz | Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | ||||||