STM32 Family STM32WBA Series Microcontrollers ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK9755 RoHS | STMICROELECTRONICS | Each | 1+ $6.010 10+ $5.350 25+ $5.120 50+ $4.960 100+ $4.800 More Pricing... | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 32Pins | UFQFPN-EP | 20I/O's | I2C, SPI, LPUART, USART | 128KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
85AK9754 RoHS | STMICROELECTRONICS | Each | 1+ $5.310 10+ $4.720 25+ $4.520 50+ $4.380 100+ $4.240 More Pricing... | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 512KB | 32Pins | UFQFPN-EP | 20I/O's | I2C, SPI, LPUART, USART | 96KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
69AK5157 RoHS | STMICROELECTRONICS | Each | 1+ $7.700 10+ $6.210 25+ $5.850 50+ $5.650 100+ $5.440 More Pricing... | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 48Pins | UFQFPN | 35I/O's | I2C, SPI, UART, USART | 64KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WBA52 | ||||
69AK5156 RoHS | STMICROELECTRONICS | Each | 1+ $5.840 10+ $4.680 25+ $4.400 50+ $4.240 100+ $4.080 More Pricing... | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 512KB | 48Pins | UFQFPN | 35I/O's | I2C, SPI, UART, USART | 32KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WBA52 | ||||