8 Product Results Found for "microprocessors"
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
MPU Case Style
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.880 5+ $24.970 10+ $23.060 25+ $22.060 50+ $21.320 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 32bit | 32bit | 800MHz | 800MHz | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | - | ||||||
03AJ2239 RoHS | Each | 1+ $26.310 5+ $24.210 10+ $22.110 25+ $21.060 50+ $20.350 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 32bit | 32bit | 800MHz | 800MHz | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | i.MX RT1170 | - | |||||
Each | 1+ $27.170 10+ $22.970 25+ $22.230 50+ $21.240 100+ $20.240 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32 bit | 32bit | - | - | 800MHz | - | 289Pins | MAPBGA | - | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | - | ||||||
63AK1782 RoHS | Each | 1+ $28.370 5+ $26.310 10+ $24.240 25+ $23.210 50+ $22.740 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 32bit | - | - | 1GHz | - | 289Pins | MAPBGA | - | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | - | |||||
11AN9904 RoHS | Each | 1+ $6.580 10+ $5.850 25+ $5.260 50+ $5.000 100+ $4.490 More Pricing... | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | - | - | - | 250MHz | 256KB | 100Pins | UFBGA | - | 80I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | - | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | - | |||||
11AN9899 RoHS | Each | 1+ $5.190 10+ $4.610 25+ $4.150 50+ $3.940 100+ $3.540 More Pricing... | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | - | - | - | 250MHz | 256KB | 48Pins | LQFP | - | 35I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32H5 | - | |||||
03AJ2240 RoHS | Each | 1+ $19.730 10+ $19.100 25+ $18.680 50+ $18.010 100+ $17.770 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 32bit | 32bit | 1GHz | 1GHz | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | - | |||||
Each | 1+ $15.290 10+ $13.280 25+ $12.200 50+ $12.190 120+ $12.190 More Pricing... | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32 bit | 32bit | 32bit | 500MHz | 500MHz | 4MB | 144Pins | LQFP | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1024 | - | ||||||