50 Product Results Found for "PLCC"
Find a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.280 10+ $8.900 25+ $8.520 54+ $8.120 108+ $7.710 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $8.000 10+ $7.950 25+ $7.910 54+ $7.860 | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 44Pins | PLCC | PLCC | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $10.670 10+ $10.440 25+ $10.210 54+ $9.980 108+ $9.640 More Pricing... | PIC16 Family PIC16F87x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 14KB | 44Pins | PLCC | PLCC | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $10.620 10+ $10.180 25+ $9.730 54+ $9.280 108+ $8.820 | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 1KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $18.620 10+ $17.660 38+ $16.700 | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 68Pins | LCC | LCC | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | ||||||
Each | 1+ $6.100 | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 44Pins | PLCC | PLCC | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | - | ||||||
Each | 1+ $78.490 5+ $72.510 10+ $66.520 25+ $64.640 56+ $62.760 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | - | ||||||
Each | 1+ $37.200 5+ $34.180 10+ $31.150 25+ $30.150 56+ $29.150 More Pricing... | DS8 Family DS80C3xx Series Microcontrollers | 33MHz | 8051 | 33MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
Each | 1+ $36.390 5+ $33.420 10+ $30.460 25+ $29.480 56+ $28.500 More Pricing... | DS8 Family DS80C3xx Series Microcontrollers | 33MHz | 8051 | 33MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | - | ||||||
Each | 1+ $33.160 5+ $30.440 10+ $27.710 25+ $26.800 56+ $25.900 More Pricing... | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $10.620 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
96K6581 RoHS | Each | 1+ $4.850 | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | 24MHz | 12KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | - | |||||
Each | 1+ $3.650 | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | - | ||||||
Each | 1+ $4.800 10+ $4.610 25+ $4.420 54+ $4.340 108+ $4.250 | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | 24MHz | 20KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C55 | - | ||||||
Each | 1+ $8.850 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 32KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $7.740 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 16KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $3.900 | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | 24MHz | 8KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S52 | - | ||||||
Each | 1+ $11.930 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2.25KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $4.800 10+ $4.610 25+ $4.420 54+ $4.340 108+ $4.250 | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | 24MHz | 32KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 512Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $4.220 | 8051 Family AT80C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | - | 44Pins | LCC | LCC | 32I/O's | EUART | EUART | 1.25KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT80C51 | - | ||||||
Each | 1+ $11.290 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 68Pins | LCC | LCC | 50I/O's | UART | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+ $3.550 | 8051 Family AT89LP52 Series Microcontrollers | 20MHz | 8051 | 20MHz | 8KB | 44Pins | PLCC | PLCC | 36I/O's | UART | UART | 256Byte | - | - | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP52 | - | ||||||
Each | 1+ $62.070 5+ $57.250 10+ $52.440 25+ $50.900 56+ $49.380 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS87C5xx | - | ||||||
Each | 1+ $6.130 10+ $5.880 25+ $5.620 54+ $5.510 108+ $5.400 | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 44Pins | PLCC | PLCC | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | - | ||||||
Each | 1+ $9.860 | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 256Byte | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||