PIC18 Family PIC18FJ6x Series Microcontrollers 8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.060 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.667MHz | PIC18 | 41.667MHz | 128KB | 100Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | ||||||
Each | 1+ $8.050 10+ $7.710 25+ $7.370 50+ $7.340 100+ $7.320 More Pricing... | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 42MHz | PIC18 | 42MHz | 128KB | 100Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.71KB | 16Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | ||||||
Each | 1+ $5.990 10+ $5.940 25+ $5.880 50+ $5.830 100+ $5.770 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | 64KB | 64Pins | TQFP | TQFP | 39I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | ||||||
Each | 1+ $8.810 10+ $8.440 25+ $8.060 50+ $7.910 180+ $7.770 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | 128KB | 100Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | ||||||
Each | 100+ $5.900 | PIC18FxxJxx | PIC18 Family PIC18FJ6x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 80Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7187KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | ||||||
Each | 1+ $7.600 10+ $7.280 25+ $6.960 50+ $6.820 100+ $6.680 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | 128KB | 80Pins | TQFP | TQFP | 55I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | ||||||
Each | 100+ $6.020 | PIC18FxxJxx | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | 96KB | 64Pins | TQFP | TQFP | 39I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $7.170 | PIC18F | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.667MHz | PIC18 | 41.667MHz | 128KB | 100Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | ||||||