1M x 8bit Ferroelectric RAM - FRAM:
7 Products FoundFind a huge range of 1M x 8bit Ferroelectric RAM - FRAM at Newark Electronics. We stock a wide range of Ferroelectric RAM - FRAM, such as 32K x 8bit, 8K x 8bit, 2K x 8bit & 512 x 8bit Ferroelectric RAM - FRAM from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Memory Density
Memory Size
Memory Configuration
Memory Organisation
Interfaces
IC Interface Type
Clock Frequency
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
Memory Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ $37.370 5+ $36.260 10+ $35.140 25+ $33.920 50+ $32.850 More Pricing... | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | 20MHz | 20MHz | 1.8V | 3.6V | GQFN | GQFN | 8Pins | Surface Mount | -40°C | 85°C | |||||
Each | 1+ $20.340 10+ $18.870 25+ $18.270 50+ $17.430 100+ $17.000 More Pricing... | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | 40MHz | 40MHz | 1.8V | 3.6V | SOIC | SOIC | 8Pins | Surface Mount | -40°C | 85°C | ||||||
Each | 1+ $32.750 | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | 20MHz | 20MHz | 1.71V | 1.89V | GQFN | GQFN | 8Pins | Surface Mount | 0°C | 70°C | ||||||
Each | 1+ $45.010 5+ $43.660 10+ $42.330 25+ $40.860 50+ $39.570 | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | 20MHz | 20MHz | 1.71V | 1.89V | GQFN | GQFN | 8Pins | Surface Mount | -40°C | 85°C | ||||||
Each | 1+ $23.550 | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | QSPI | QSPI | 108MHz | 108MHz | 1.71V | 1.89V | FBGA | FBGA | 24Pins | Surface Mount | -40°C | 85°C | ||||||
Each | 1+ $33.740 | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | 20MHz | 20MHz | 1.71V | 1.89V | GQFN | GQFN | 8Pins | Surface Mount | 0°C | 70°C | ||||||
Each | 1+ $39.070 5+ $37.900 10+ $36.740 25+ $35.460 50+ $34.340 More Pricing... | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | 20MHz | 20MHz | 1.8V | 3.6V | GQFN | GQFN | 8Pins | Surface Mount | 0°C | 70°C | ||||||