Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10H116FNR2GCopy
Newark Part No.71J5379
Technical Datasheet
Device TypeLine Receiver
LVDS IC TypeLine Receiver
Operating Temperature Min0°C
Peak-to-Peak Jitter Max-
Supply Current Max23mA
Operating Temperature Max75°C
Supply Voltage Min4.94V
Supply Voltage Max5.46V
IC Case / PackagePLCC
No. of Pins20Pins
Driver Case StylePLCC
Signaling Rate-
Input Level-
Output Level-
No. of Bits3bit
Output Level Type-
ESD HBM-
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Device Type
Line Receiver
Operating Temperature Min
0°C
Supply Current Max
23mA
Supply Voltage Min
4.94V
IC Case / Package
PLCC
Driver Case Style
PLCC
Input Level
-
No. of Bits
3bit
ESD HBM
-
Product Range
-
SVHC
No SVHC (14-Jun-2023)
LVDS IC Type
Line Receiver
Peak-to-Peak Jitter Max
-
Operating Temperature Max
75°C
Supply Voltage Max
5.46V
No. of Pins
20Pins
Signaling Rate
-
Output Level
-
Output Level Type
-
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate