Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100E111FNR2GCopy
Newark Part No.45J0953
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Supply Voltage Min4.2V
Frequency800MHz
Input Frequency Max800MHz
Supply Voltage Max5.7V
IC Case / PackagePLCC
No. of Pins28Pins
Clock IC Case StylePLCC
Product Range-
Qualification-
No. of Outputs9Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Clock IC Type
Clock Driver
Supply Voltage Min
4.2V
Input Frequency Max
800MHz
IC Case / Package
PLCC
Clock IC Case Style
PLCC
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Clock Buffer Type
Clock Driver
Frequency
800MHz
Supply Voltage Max
5.7V
No. of Pins
28Pins
Product Range
-
No. of Outputs
9Outputs
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate