2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    SKM300GA12V

                                                                                                    IGBT Module, Single, 443 A, 1.2 kV, 175 °C

                                                                                                    SEMIKRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEMIKRON SKM300GA12V
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSKM300GA12V
                                                                                                    Newark Part No.77R2571
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$264.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $3,170.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEMIKRON
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSKM300GA12V
                                                                                                    Newark Part No.77R2571
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IGBT ConfigurationSingle
                                                                                                    Continuous Collector Current443A
                                                                                                    DC Collector Current443A
                                                                                                    Collector Emitter Saturation Voltage Vce(on)1.2kV
                                                                                                    Collector Emitter Saturation Voltage1.2kV
                                                                                                    Power Dissipation-
                                                                                                    Power Dissipation Pd-
                                                                                                    Operating Temperature Max175°C
                                                                                                    Collector Emitter Voltage V(br)ceo940mV
                                                                                                    Junction Temperature, Tj Max175°C
                                                                                                    Transistor Case Style-
                                                                                                    No. of Pins5Pins
                                                                                                    IGBT TerminationStud
                                                                                                    IGBT TechnologyV-IGBT
                                                                                                    Collector Emitter Voltage Max940mV
                                                                                                    Transistor MountingPanel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Technical Specifications

                                                                                                    IGBT Configuration

                                                                                                    Single

                                                                                                    DC Collector Current

                                                                                                    443A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    1.2kV

                                                                                                    Power Dissipation Pd

                                                                                                    -

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    940mV

                                                                                                    Transistor Case Style

                                                                                                    -

                                                                                                    IGBT Termination

                                                                                                    Stud

                                                                                                    Collector Emitter Voltage Max

                                                                                                    940mV

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Continuous Collector Current

                                                                                                    443A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    1.2kV

                                                                                                    Power Dissipation

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Junction Temperature, Tj Max

                                                                                                    175°C

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    IGBT Technology

                                                                                                    V-IGBT

                                                                                                    Transistor Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SKM300GA12V

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product