2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Mixer ICs
                                                                                                    Print Page

                                                                                                    LTC5548IUDB#TRMPBF

                                                                                                    RF Mixer, Microwave, Double Balanced, 2 to 14 GHz, 3 V to 3.6 V Supply, -40 to 105 Deg C, QFN-EP-12

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC5548IUDB#TRMPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC5548IUDB#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7281
                                                                                                    Cut Tape51AK7281
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    487 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$28.610$28.61
                                                                                                    Total Price $28.61
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$28.610
                                                                                                    10+$23.070
                                                                                                    25+$21.690
                                                                                                    50+$20.930
                                                                                                    100+$20.170
                                                                                                    250+$19.480
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC5548IUDB#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51AK7281
                                                                                                    Cut Tape51AK7281
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min2GHz
                                                                                                    Frequency Max14GHz
                                                                                                    Frequency Response RF Min2GHz
                                                                                                    Frequency Response RF Max14GHz
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Frequency Response LO Min1GHz
                                                                                                    RF IC Case StyleQFN-EP
                                                                                                    Frequency Response LO Max12GHz
                                                                                                    Frequency Response IF Min0Hz
                                                                                                    Frequency Response IF Max6GHz
                                                                                                    Conversion Gain-8.5dB
                                                                                                    Third Order Intercept Point IIP3 Typ24.4dBm
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins12Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC®5548 is a high performance, microwave double balanced passive mixer that can be used for frequency up conversion or down conversion. The device is similar to the LTC5549, but with a broadband, differential DC to 6GHz IF port. The LTC5548 is recommended for applications where the IF frequency range extends below 500MHz. For applications where the IF frequency is always above 500MHz. The device also includes an integrated LO frequency doubler, which can be enabled or disabled with a CMOS-compatible control pin. Application includes microwave transceivers, wireless backhaul, point-to-point microwave, phased-array antennas, C, X and Ku band RADAR, test equipment, satellite MODEMs.

                                                                                                    • Selectable integrated LO frequency doubler
                                                                                                    • Fast turn ON/OFF for TDD operation
                                                                                                    • Supply voltage range from 3.0 to 3.6V (TC=25°C, VCC=3.3V)
                                                                                                    • Typical supply current enabled is 120mA (TC=25°C, VCC=3.3V)
                                                                                                    • Maximum shutdown current is 100μA (EN=low, TC=25°C, VCC=3.3V)
                                                                                                    • Minimum input high voltage is 1.2V (TC=25°C, VCC=3.3V)
                                                                                                    • Input current range from -30 to 100μA (-0.3V to VCC + 0.3V, TC=25°C)
                                                                                                    • Typical chip turn-off time is 0.1μs (-0.3V to VCC + 0.3V, TC=25°C)
                                                                                                    • Typical conversion loss is 6.0dB (RF Input=2GHz, IF=240MHz, low side LO)
                                                                                                    • 12-lead plastic QFN package, temperature range from -40°C to 105°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    2GHz

                                                                                                    Frequency Response RF Min

                                                                                                    2GHz

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Frequency Response LO Min

                                                                                                    1GHz

                                                                                                    Frequency Response LO Max

                                                                                                    12GHz

                                                                                                    Frequency Response IF Max

                                                                                                    6GHz

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    24.4dBm

                                                                                                    No. of Pins

                                                                                                    12Pins

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Max

                                                                                                    14GHz

                                                                                                    Frequency Response RF Max

                                                                                                    14GHz

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    RF IC Case Style

                                                                                                    QFN-EP

                                                                                                    Frequency Response IF Min

                                                                                                    0Hz

                                                                                                    Conversion Gain

                                                                                                    -8.5dB

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product