TRI 15 Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $85.010 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | TRI 15 | ||||||
Each | 1+ $82.910 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | TRI 15 | ||||||
Each | 1+ $85.010 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | TRI 15 | ||||||
Each | 1+ $82.130 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | TRI 15 | ||||||
Each | 1+ $82.910 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 18V | 36V | TRI 15 | ||||||
Each | 1+ $82.130 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 18V | 36V | TRI 15 | ||||||
Each | 1+ $82.130 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | TRI 15 | ||||||