TDL 3 Series Isolated Through Hole DC / DC Converters:
28 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $33.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 14mm | - | 8mm | 14mm | 4.5V | 10V | TDL 3 Series | ||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | |||||
Each | 1+ $29.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | |||||
Each | 1+ $29.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | |||||
Each | 1+ $29.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | |||||
Each | 1+ $29.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $29.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | |||||
Each | 1+ $29.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 3 Series | |||||
Each | 1+ $26.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | |||||
Each | 1+ $29.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series | |||||
Each | 1+ $29.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | TDL 3 Series | |||||
Each | 1+ $29.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||