PAF500F Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $332.430 10+ $315.640 25+ $303.180 50+ $291.000 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 504W | 1 Output | 28V | 18A | Regulated | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 18V | 36V | PAF500F Series | |||||
Each | 1+ $328.670 10+ $311.880 25+ $299.420 50+ $287.240 | Min: 1 / Mult: 1 | ITE | Full Brick, DIP | - | 504W | 1 Output | 12V | 42A | - | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 19V | 36V | PAF500F Series | |||||
87H2119 RoHS | Each | 1+ $328.670 10+ $311.880 25+ $299.420 50+ $287.240 | Min: 1 / Mult: 1 | ITE | Full Brick, DIP | - | 264W | 1 Output | 3.3V | 80A | - | 1.5kV | 48V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 36V | 76V | PAF500F Series | ||||
Each | 1+ $328.670 10+ $311.880 25+ $299.420 50+ $287.240 | Min: 1 / Mult: 1 | ITE | Full Brick, DIP | - | 504W | 1 Output | 12V | 42A | - | 1.5kV | 48V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 36V | 76V | PAF500F Series | |||||
Each | 1+ $332.430 10+ $315.640 25+ $303.180 50+ $291.000 | Min: 1 / Mult: 1 | ITE | Full Brick, DIP | - | 400W | 1 Output | 5V | 80A | - | 1.5kV | 48V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 36V | 76V | PAF500F Series | |||||
Each | 1+ $328.670 10+ $311.880 25+ $299.420 50+ $287.240 | Min: 1 / Mult: 1 | ITE | Full Brick, DIP | - | 400W | 1 Output | 5V | 80A | - | 1.5kV | 48V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 36V | 76V | PAF500F Series | |||||
Each | 1+ $328.670 10+ $311.880 25+ $299.420 50+ $287.240 | Min: 1 / Mult: 1 | ITE | Full Brick, DIP | - | 264W | 1 Output | 3.3V | 80A | - | 1.5kV | 48V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 36V | 76V | PAF500F Series | |||||
Each | 1+ $328.670 10+ $311.880 25+ $299.420 50+ $287.240 | Min: 1 / Mult: 1 | ITE | Full Brick, DIP | - | 504W | 1 Output | 28V | 18A | - | 1.5kV | 48V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 36V | 76V | PAF500F Series | |||||