RSDW40 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.100 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.5mm | 50.8mm | 40V | 160V | RSDW40 Series | |||||
Each | 1+ $52.100 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.5mm | 50.8mm | 40V | 160V | RSDW40 Series | |||||