ITV Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.670 5+ $12.180 10+ $10.390 50+ $9.500 100+ $9.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ $9.990 5+ $9.740 10+ $9.500 50+ $9.170 100+ $8.680 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | |||||
Each | 1+ $10.490 5+ $10.230 10+ $9.970 25+ $9.620 100+ $9.090 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 10+ $9.560 25+ $9.220 100+ $8.720 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 10+ $9.560 25+ $9.220 100+ $8.720 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 10+ $9.970 25+ $9.620 100+ $9.090 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 5V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | ITV Series | |||||
Each | 10+ $9.560 25+ $9.220 100+ $8.720 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | |||||
Each | 10+ $9.970 25+ $9.620 100+ $9.090 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 10+ $9.370 25+ $9.040 100+ $8.550 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 10+ $9.970 25+ $9.620 100+ $9.090 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 10+ $9.970 25+ $9.620 100+ $9.090 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 10+ $9.560 25+ $9.220 100+ $8.720 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | |||||
Each | 10+ $9.560 25+ $9.220 100+ $8.720 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 10+ $9.970 25+ $9.620 100+ $9.090 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 3kV | 5V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | ITV Series | |||||
Each | 10+ $9.970 25+ $9.620 100+ $9.090 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 10+ $9.770 25+ $9.430 100+ $8.920 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 10+ $9.770 25+ $9.430 100+ $8.920 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 5V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | ITV Series | |||||
Each | 10+ $9.560 25+ $9.220 100+ $8.720 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||