iQL Series Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 308W | 1 Output | 28V | 11A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 308W | 1 Output | 28V | 11A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 150W | 1 Output | 3.3V | 60A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 2.5V | 60A | - | 2.25kV | 48V | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 300W | 1 Output | 12V | 25A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | To Be Advised | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 300W | 1 Output | 12V | 25A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 3.3V | 60A | - | 2.25kV | 48V | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 308W | 1 Output | 28V | 11A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 225W | 1 Output | 5V | 45A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 225W | 1 Output | 5V | 45A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 150W | 1 Output | 3.3V | 60A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 300W | 1 Output | 12V | 25A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 225W | 1 Output | 5V | 45A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | To Be Advised | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 150W | 1 Output | 2.5V | 60A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 225W | 1 Output | 5V | 45A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | - | Quarter Brick | - | 150W | 1 Output | 1.2V | 60A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | ITE | Quarter Brick | - | 252W | 1 Output | 12V | 21A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.91mm | - | 13.21mm | 36.83mm | 20V | 36V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | ITE | Quarter Brick | - | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.91mm | - | 13.21mm | 36.83mm | 18V | 36V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | ITE | Quarter Brick | - | 252W | 1 Output | 12V | 21A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.91mm | - | 13.21mm | 36.83mm | 20V | 36V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | ITE | Quarter Brick | - | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.91mm | - | 13.21mm | 36.83mm | 18V | 36V | iQL Series | - | |||||
Each | 1+ $70.670 | Min: 72 / Mult: 72 | ITE | Quarter Brick | - | 150W | 1 Output | 2.5V | 60A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.91mm | - | 13.21mm | 36.83mm | 36V | 75V | iQL Series | - | |||||