DTE20 Series Isolated DIN Rail Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $82.770 25+ $79.870 100+ $75.530 | Min: 10 / Mult: 10 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 10+ $81.140 25+ $78.310 100+ $74.050 | Min: 10 / Mult: 10 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||