2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    5. DDR-240 Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                    DDR-240 Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    DC / DC Converter Output Type
                                                                                                    Input Voltage DC Nom
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    DDR-240B-24
                                                                                                    MEAN WELL DDR-240B-24
                                                                                                    01AH7057

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 10A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $144.180
                                                                                                    Railway
                                                                                                    2:1
                                                                                                    240W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    10A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    24V
                                                                                                    40mm
                                                                                                    125.2mm
                                                                                                    113.5mm
                                                                                                    16.8V
                                                                                                    33.6V
                                                                                                    DDR-240 Series
                                                                                                    DDR-240D-48
                                                                                                    MEAN WELL DDR-240D-48
                                                                                                    68AH9510

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. Railway
                                                                                                    3. 2:1
                                                                                                    4. 240 W
                                                                                                    5. 1 Output
                                                                                                    6. 48 V
                                                                                                    7. 5 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $146.160
                                                                                                    Railway
                                                                                                    2:1
                                                                                                    240W
                                                                                                    1 Output
                                                                                                    48V
                                                                                                    5A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    110V
                                                                                                    40mm
                                                                                                    125.2mm
                                                                                                    113.5mm
                                                                                                    67.2V
                                                                                                    154V
                                                                                                    DDR-240 Series
                                                                                                    DDR-240B-48
                                                                                                    MEAN WELL DDR-240B-48
                                                                                                    01AH7058

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                    2. Railway
                                                                                                    3. 2:1
                                                                                                    4. 240 W
                                                                                                    5. 1 Output
                                                                                                    6. 48 V
                                                                                                    7. 5 A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $144.180
                                                                                                    Railway
                                                                                                    2:1
                                                                                                    240W
                                                                                                    1 Output
                                                                                                    48V
                                                                                                    5A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    24V
                                                                                                    40mm
                                                                                                    125.2mm
                                                                                                    113.5mm
                                                                                                    16.8V
                                                                                                    33.6V
                                                                                                    DDR-240 Series
                                                                                                    DDR-240C-24
                                                                                                    MEAN WELL DDR-240C-24
                                                                                                    01AH7059

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 10A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $162.890
                                                                                                    10+
                                                                                                    $146.710
                                                                                                    Railway
                                                                                                    2:1
                                                                                                    240W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    10A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    48V
                                                                                                    40mm
                                                                                                    125.2mm
                                                                                                    113.5mm
                                                                                                    33.6V
                                                                                                    67.2V
                                                                                                    DDR-240 Series
                                                                                                    DDR-240D-24
                                                                                                    MEAN WELL DDR-240D-24
                                                                                                    01AH7061

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 10A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $144.180
                                                                                                    Railway
                                                                                                    2:1
                                                                                                    240W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    10A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    110V
                                                                                                    40mm
                                                                                                    125.2mm
                                                                                                    113.5mm
                                                                                                    67.2V
                                                                                                    154V
                                                                                                    DDR-240 Series
                                                                                                    DDR-240C-48
                                                                                                    MEAN WELL DDR-240C-48
                                                                                                    01AH7060

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 48V
                                                                                                    3. 5A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $152.100
                                                                                                    Railway
                                                                                                    2:1
                                                                                                    240W
                                                                                                    1 Output
                                                                                                    48V
                                                                                                    5A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    48V
                                                                                                    40mm
                                                                                                    125.2mm
                                                                                                    113.5mm
                                                                                                    33.6V
                                                                                                    67.2V
                                                                                                    DDR-240 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    Return a Product