6 Product Results Found for "din-rail-mount"
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $100.660 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | CSA, IEC, UL | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||||
Each | 1+ $104.440 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | CSA, IEC, UL | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||||
Each | 1+ $77.320 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | CSA, IEC, UL | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | ||||||
Each | 1+ $87.290 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | CSA, IEC, UL | 48V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
Each | 1+ $87.290 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | CSA, IEC, UL | 48V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
Each | 1+ $104.440 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | CSA, IEC, UL | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||||