820ohm Panel / Chassis Mount Resistors:

39 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K2939

RoHS

Date/Lot Code

Each
1+
$6.360
10+
$5.710
25+
$5.330
50+
$4.950
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
820ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
80AJ0627

RoHS

Date/Lot Code

Each
1+
$5.580
10+
$3.320
25+
$3.240
50+
$3.170
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
820ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
96X3897

RoHS

Date/Lot Code

Each
1+
$25.950
5+
$25.950
10+
$25.950
25+
$25.950
50+
$25.950
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
43AC3206

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$7.400
10+
$5.260
25+
$4.670
50+
$4.310
100+
$3.840
More Pricing...
Min: 1 / Mult: 1
820ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
96X3806

RoHS

Date/Lot Code

Each
1+
$35.100
5+
$31.900
10+
$28.700
25+
$27.340
50+
$25.790
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
26AM6348

RoHS

Date/Lot Code

Each
1+
$96.570
5+
$84.910
10+
$73.250
25+
$67.920
50+
$64.670
More Pricing...
Min: 1 / Mult: 1
820ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
26AM6414

RoHS

Date/Lot Code

Each
1+
$136.070
5+
$119.700
10+
$103.340
25+
$97.440
Min: 1 / Mult: 1
820ohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
50AK0521

RoHS

Date/Lot Code

Each
1+
$383.170
3+
$351.530
5+
$319.890
10+
$303.970
25+
$291.400
Min: 1 / Mult: 1
820ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
47AK7765

RoHS

Date/Lot Code

Each
1+
$51.850
5+
$45.930
10+
$42.540
25+
$41.570
50+
$39.580
More Pricing...
Min: 1 / Mult: 1
820ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
26AM6381

RoHS

Date/Lot Code

Each
1+
$105.410
5+
$94.210
10+
$83.010
25+
$79.150
50+
$78.060
More Pricing...
Min: 1 / Mult: 1
820ohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
26AM6315

RoHS

Date/Lot Code

Each
1+
$25.240
10+
$15.150
25+
$15.090
50+
$15.020
100+
$14.950
More Pricing...
Min: 1 / Mult: 1
820ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
26AM6447

RoHS

Date/Lot Code

Each
1+
$147.220
5+
$131.680
10+
$116.140
25+
$112.380
Min: 1 / Mult: 1
820ohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
50AK0470

RoHS

Date/Lot Code

Each
1+
$244.770
3+
$220.600
5+
$196.430
10+
$176.720
25+
$171.180
Min: 1 / Mult: 1
820ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0415

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
820ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
26AM6275

RoHS

Date/Lot Code

Each
1+
$33.910
5+
$27.900
10+
$21.890
25+
$21.890
50+
$21.880
More Pricing...
Min: 1 / Mult: 1
820ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
26AM6236

RoHS

Date/Lot Code

Each
1+
$27.390
10+
$19.580
25+
$17.730
50+
$17.080
100+
$16.040
More Pricing...
Min: 1 / Mult: 1
820ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
96X3937

RoHS

Date/Lot Code

Each
1+
$55.780
5+
$52.090
10+
$48.390
25+
$46.740
50+
$44.080
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3746

RoHS

Date/Lot Code

Each
1+
$5.990
5+
$5.990
10+
$5.990
25+
$5.990
50+
$5.990
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
96X3609

RoHS

Date/Lot Code

Each
1+
$4.360
10+
$4.360
25+
$4.360
50+
$4.360
100+
$4.360
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
96X4006

RoHS

Date/Lot Code

Each
1+
$15.870
5+
$15.870
10+
$15.870
25+
$15.870
50+
$15.870
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
96X4157

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$3.800
25+
$3.800
50+
$3.800
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
96X3668

RoHS

Date/Lot Code

Each
1+
$5.300
5+
$5.300
10+
$5.300
25+
$5.300
50+
$5.300
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
96X3977

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$3.270
25+
$3.270
50+
$3.270
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
96X4046

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$3.270
25+
$3.270
50+
$3.270
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
18R9115

RoHS

Each
100+
$3.340
500+
$2.460
Min: 200 / Mult: 100
820ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK