560ohm Panel / Chassis Mount Resistors:

44 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96X4002

RoHS

Date/Lot Code

Each
1+
$29.930
5+
$29.930
10+
$29.930
25+
$29.930
50+
$29.930
More Pricing...
Min: 1 / Mult: 1
560ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
98K2896

RoHS

Date/Lot Code

Each
1+
$3.650
10+
$3.280
25+
$3.060
50+
$2.840
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
560ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
98K2819

RoHS

Date/Lot Code

Each
1+
$4.000
10+
$3.590
25+
$3.350
50+
$3.110
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
560ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
26M4934

RoHS

Date/Lot Code

Each
1+
$6.360
10+
$5.710
25+
$5.330
50+
$4.950
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
560ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
96X3603

RoHS

Date/Lot Code

Each
1+
$22.520
10+
$16.480
25+
$14.520
50+
$13.760
100+
$12.670
More Pricing...
Min: 1 / Mult: 1
560ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
16R5397

RoHS

Date/Lot Code

Each
1+
$6.740
10+
$6.740
25+
$6.740
50+
$6.740
100+
$6.740
More Pricing...
Min: 1 / Mult: 1
560ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
43AC3203

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$6.000
10+
$4.790
25+
$4.430
50+
$4.050
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
560ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
43AC3180

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$5.580
10+
$3.760
25+
$3.490
50+
$3.210
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
560ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
50AK0517

RoHS

Date/Lot Code

Each
1+
$383.170
3+
$351.530
5+
$319.890
10+
$303.970
25+
$291.400
Min: 1 / Mult: 1
560ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
50AK0409

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
560ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
50AK0466

RoHS

Date/Lot Code

Each
1+
$245.280
3+
$229.380
5+
$213.470
10+
$197.570
25+
$176.400
Min: 1 / Mult: 1
560ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
96X3800

RoHS

Date/Lot Code

Each
1+
$35.100
5+
$31.900
10+
$28.700
25+
$27.340
50+
$25.790
More Pricing...
Min: 1 / Mult: 1
560ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X4040

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$3.270
25+
$3.270
50+
$3.270
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
560ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3890

RoHS

Date/Lot Code

Each
1+
$11.680
5+
$11.680
10+
$11.680
25+
$11.680
50+
$11.680
More Pricing...
Min: 1 / Mult: 1
560ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3740

RoHS

Date/Lot Code

Each
1+
$5.990
5+
$5.990
10+
$5.990
25+
$5.990
50+
$5.990
More Pricing...
Min: 1 / Mult: 1
560ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3662

RoHS

Each
1+
$25.430
5+
$21.500
10+
$17.580
25+
$17.480
50+
$17.380
More Pricing...
Min: 1 / Mult: 1
560ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4151

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$3.800
25+
$3.800
50+
$3.800
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
560ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3931

RoHS

Date/Lot Code

Each
1+
$15.220
5+
$15.220
10+
$15.220
25+
$15.220
50+
$15.220
More Pricing...
Min: 1 / Mult: 1
560ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
18R4386

RoHS

Date/Lot Code

Each
1+
$3.530
10+
$3.370
25+
$3.200
50+
$2.900
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
560ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
73AC6381

RoHS

Date/Lot Code

Each
1+
$0.590
10+
$0.590
25+
$0.590
50+
$0.590
100+
$0.590
More Pricing...
Min: 1 / Mult: 1
560ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
18R4364

RoHS

Each
100+
$2.930
500+
$2.450
1000+
$2.320
2500+
$2.220
Min: 200 / Mult: 100
560ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
96X3970

RoHS

Date/Lot Code

Each
10+
$14.520
25+
$13.630
50+
$12.960
100+
$12.160
250+
$11.280
More Pricing...
Min: 10 / Mult: 10
560ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
49AK2310

RoHS

Each
1+
$49.900
100+
$48.140
200+
$45.450
500+
$41.890
Min: 10 / Mult: 10
560ohm
CJP Series
200W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
49AK2216

RoHS

Each
1+
$122.410
100+
$118.050
200+
$111.480
500+
$102.740
Min: 10 / Mult: 10
560ohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
49AK2566

RoHS

Each
1+
$106.330
100+
$102.540
200+
$96.840
500+
$89.250
Min: 10 / Mult: 10
560ohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK