Current Sense Through Hole Resistors:
314 Products FoundFind a huge range of Current Sense Through Hole Resistors at Newark Electronics. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, TE Connectivity - Neohm, Vitrohm, Vishay & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.770 10+ $6.960 25+ $6.190 50+ $5.740 100+ $5.160 More Pricing... | 0.4ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $7.770 10+ $5.680 25+ $5.040 50+ $4.560 100+ $4.220 More Pricing... | 8.2ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $8.820 10+ $6.280 25+ $5.660 50+ $5.120 100+ $4.740 More Pricing... | 3.3ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $0.227 10+ $0.151 25+ $0.117 100+ $0.105 500+ $0.085 More Pricing... | 0.22ohm | RR Series | - | 1W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/°C | 6.8mm | - | - | - | - | - | - | |||||
VPG FOIL RESISTORS | Each | 1+ $16.510 10+ $15.750 25+ $14.760 50+ $13.150 100+ $12.380 More Pricing... | 10mohm | FPR 2-T218 Series | - | 30W | Metal Foil | TO-247 | ± 1% | 300V | ± 150ppm/K | 15.5mm | - | 4.6mm | 21.1mm | -40°C | 130°C | - | |||||
Each | 1+ $0.371 10+ $0.169 25+ $0.145 50+ $0.120 100+ $0.096 More Pricing... | 0.68ohm | MOSX Series | - | 2W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.298 10+ $0.158 25+ $0.111 50+ $0.104 100+ $0.097 More Pricing... | 0.47ohm | MOSX Series | - | 500mW | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 6.2mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $15.490 10+ $11.510 25+ $10.330 50+ $9.430 100+ $8.400 More Pricing... | 100µohm | WSBS8518 Series | - | 36W | Metal Alloy | - | ± 5% | - | ± 225ppm/°C | 85mm | - | 18mm | 3mm | -65°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $5.690 10+ $4.450 25+ $4.170 50+ $4.000 100+ $3.860 More Pricing... | 0.1ohm | PWR220T-35 Series | - | 35W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.1mm | - | 4mm | 14.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $4.970 10+ $4.400 25+ $4.100 50+ $3.910 100+ $3.740 More Pricing... | 100µohm | WSMS5515 Series | - | 3W | Metal Alloy | - | ± 5% | - | ± 325ppm/°C | 54.99mm | - | 14.99mm | 0.84mm | -65°C | 170°C | - | ||||||
Each | 1+ $8.810 10+ $6.770 25+ $5.910 50+ $5.320 100+ $4.920 More Pricing... | 1ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $10.310 10+ $7.350 25+ $6.550 50+ $5.010 100+ $4.960 More Pricing... | 0.05ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 300ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
VPG FOIL RESISTORS | Each | 1+ $26.760 5+ $25.560 10+ $24.410 25+ $22.390 50+ $20.650 More Pricing... | 1ohm | FHR 4-2321 Series | - | 40W | Metal Foil | - | ± 1% | - | ± 25ppm/K | 22.3mm | - | 4.5mm | 17.25mm | -40°C | 130°C | - | |||||
Each | 1+ $0.401 10+ $0.169 25+ $0.145 50+ $0.120 100+ $0.096 More Pricing... | 0.82ohm | MOSX Series | - | 2W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $1.510 10+ $1.030 25+ $0.811 50+ $0.772 100+ $0.733 More Pricing... | 0.22ohm | BPR Series | - | 5W | Metal Plate | Radial Leaded | ± 5% | - | ± 350ppm/K | 14mm | - | 5mm | 18mm | -40°C | 200°C | - | ||||||
Each | 1+ $7.390 10+ $5.360 25+ $4.760 50+ $4.370 100+ $3.870 More Pricing... | 47ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $7.670 10+ $5.430 25+ $4.820 50+ $4.420 100+ $4.090 More Pricing... | 50ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $7.840 10+ $5.600 25+ $4.970 50+ $4.570 100+ $4.190 More Pricing... | 15ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 10+ $0.158 25+ $0.120 50+ $0.114 100+ $0.108 500+ $0.085 More Pricing... | 0.3ohm | MOSX Series | - | 1W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 9mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $9.090 10+ $6.460 25+ $5.860 50+ $5.290 100+ $4.950 More Pricing... | 0.15ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $9.050 10+ $6.550 25+ $5.470 50+ $5.110 100+ $4.860 More Pricing... | 2ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $7.670 10+ $5.430 25+ $4.820 50+ $4.350 100+ $4.030 More Pricing... | 50ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $9.420 10+ $6.710 25+ $5.970 50+ $5.500 100+ $5.000 More Pricing... | 0.5ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $8.530 10+ $6.170 25+ $5.720 50+ $5.340 100+ $4.530 More Pricing... | 2.2ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $8.220 10+ $5.850 25+ $5.260 50+ $4.760 100+ $4.400 More Pricing... | 10mohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||