78.7ohm Chip SMD Resistors:

140 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91AH6436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.296
Min: 10 / Mult: 10
78.7ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
28W3953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.014
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
78.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
27W4794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.036
50+
$0.030
100+
$0.023
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
78.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
28W4535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.053
25+
$0.045
50+
$0.037
100+
$0.029
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
78.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
27W4025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.019
25+
$0.016
50+
$0.014
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
78.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
95W6909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.519
10+
$0.295
25+
$0.285
50+
$0.276
100+
$0.266
Min: 1 / Mult: 1
Min: 100 / Mult: 1
78.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y5607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.174
100+
$0.129
1000+
$0.097
5000+
$0.094
10000+
$0.063
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
78.7ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
97Y9209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.118
100+
$0.075
1000+
$0.065
Min: 10 / Mult: 10
Min: 500 / Mult: 10
78.7ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86Y0043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.082
100+
$0.048
1000+
$0.032
Min: 10 / Mult: 10
Min: 500 / Mult: 10
78.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
29AH4571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.204
100+
$0.180
1000+
$0.111
5000+
$0.091
10000+
$0.078
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
78.7ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
06AH4112

RoHS

Each (Supplied on Cut Tape)
10+
$0.242
100+
$0.145
1000+
$0.098
Min: 10 / Mult: 10
Min: 500 / Mult: 10
78.7ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
07AH2535

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.058
10000+
$0.051
25000+
$0.045
50000+
$0.037
Min: 5000 / Mult: 5000
78.7ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
91AH6437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.624
10+
$0.471
25+
$0.454
50+
$0.437
100+
$0.420
Min: 1 / Mult: 1
78.7ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
29AH5604

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.023
20000+
$0.021
30000+
$0.019
Min: 5000 / Mult: 5000
78.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
10AC8735

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.769
25+
$0.674
50+
$0.611
100+
$0.584
Min: 1 / Mult: 1
Min: 100 / Mult: 1
78.7ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
46AK5202

RoHS

Date/Lot Code

Each
10+
$0.006
25+
$0.006
50+
$0.005
100+
$0.005
500+
$0.004
More Pricing...
Min: 10 / Mult: 10
78.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
68AK6859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.004
Min: 10 / Mult: 10
78.7ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
70AK9812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.963
100+
$0.921
Min: 1 / Mult: 1
Min: 100 / Mult: 1
78.7ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
-
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
-
90W3082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
10+
$0.001
100+
$0.001
Min: 1 / Mult: 1
78.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
90W3224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
78.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
73AC1811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.036
10+
$0.036
25+
$0.036
50+
$0.036
100+
$0.036
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
78.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
96AC9913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.999
10+
$0.719
25+
$0.663
50+
$0.638
100+
$0.606
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
78.7ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68AH1903

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.036
20000+
$0.031
30000+
$0.025
Min: 5000 / Mult: 5000
78.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
67AH6410

RoHS

Each (Supplied on Cut Tape)
2500+
$0.175
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
78.7ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
67AH0748

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.165
10000+
$0.144
20000+
$0.129
30000+
$0.119
50000+
$0.108
Min: 5000 / Mult: 5000
78.7ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
1-25 of 140 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK