Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL08KT1R2
Newark Part No.20T0785
Product RangeMCNL08 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL08KT1R2
Newark Part No.20T0785
Product RangeMCNL08 Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max0.74ohm
Product RangeMCNL08 Series
Self Resonant Frequency230MHz
DC Current Rating600mA
Inductor Case / Package1008 [2516 Metric]
Inductor Case Style1008 [2516 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1.2µH
Product Range
MCNL08 Series
DC Current Rating
600mA
Inductor Case Style
1008 [2516 Metric]
Inductor Construction
-
Product Length
2.92mm
Product Height
2.1mm
DC Resistance Max
0.74ohm
Self Resonant Frequency
230MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate