Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B3222A027
Newark Part No.70AK2299
Product RangeERU27 B82559B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $9.030 |
| 25+ | $6.810 |
| 50+ | $6.800 |
| 100+ | $6.800 |
| 250+ | $6.460 |
| 1000+ | $6.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B3222A027
Newark Part No.70AK2299
Product RangeERU27 B82559B Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)46.5A
Inductor ConstructionShielded
Saturation Current (Isat)68A
Product RangeERU27 B82559B Series
Inductor Case / Package-
DC Resistance Max680µohm
Inductance Tolerance± 10%
Product Length25.8mm
Product Width27.8mm
Product Height13.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ERU27 B82559B Series
DC Resistance Max
680µohm
Product Length
25.8mm
Product Height
13.5mm
RMS Current (Irms)
46.5A
Saturation Current (Isat)
68A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
27.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability