17.2A SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AM1311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.470
25+
$2.410
50+
$2.340
100+
$2.170
Min: 1 / Mult: 1
1.2µH
17.2A
Shielded
14.3A
WE-MXGI Series
-
-
5200µohm
± 20%
5.4mm
5.4mm
3.1mm
44AM8588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
10+
$4.870
25+
$4.620
50+
$4.280
100+
$3.930
More Pricing...
Min: 1 / Mult: 1
10µH
17.2A
Shielded
21A
WE-XHMI Series
-
4540 [1110 Metric]
9700µohm
± 20%
11.3mm
10mm
10mm
03AH4340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.293
10+
$0.293
25+
$0.293
50+
$0.293
100+
$0.293
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
17.2A
Shielded
22.5A
MPX Series
7mm x 6.5mm x 2.4mm
-
4.2mohm
± 20%
7mm
6.5mm
2.4mm
51AH4732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.325
10+
$0.325
25+
$0.325
50+
$0.325
100+
$0.325
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
17.2A
Shielded
22.5A
MPXV Series
7mm x 6.5mm x 2.4mm
-
4.2mohm
± 20%
7mm
6.5mm
2.4mm
51AH4733

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.664
2000+
$0.602
4000+
$0.541
6000+
$0.522
10000+
$0.510
Min: 1500 / Mult: 1500
330nH
17.2A
Shielded
22.5A
MPXV Series
7mm x 6.5mm x 2.4mm
-
4.2mohm
± 20%
7mm
6.5mm
2.4mm
03AH4341

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.630
2000+
$0.572
4000+
$0.514
6000+
$0.495
10000+
$0.485
Min: 1500 / Mult: 1500
330nH
17.2A
Shielded
22.5A
MPX Series
7mm x 6.5mm x 2.4mm
-
4.2mohm
± 20%
7mm
6.5mm
2.4mm
70AK3122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.000
25+
$1.730
50+
$1.690
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
1.5µH
17.2A
Shielded
16.6A
SPM-HZR Series
-
-
4290µohm
± 20%
10.7mm
10mm
4mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK