Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRB7032-102MHF
Newark Part No.79X5742
Product RangeMC SDRB Series
Technical Datasheet
Packaging Options
519 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.410 |
| 100+ | $0.395 |
| 250+ | $0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRB7032-102MHF
Newark Part No.79X5742
Product RangeMC SDRB Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case7mm x 7mm x 3.4mm
Product RangeMC SDRB Series
Inductor Case / Package-
DC Resistance Max6.37ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 3.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
150mA
Saturation Current (Isat)
-
Product Range
MC SDRB Series
DC Resistance Max
6.37ohm
Product Length
7mm
Product Height
3.4mm
Technical Docs (2)
Alternatives for MCSDRB7032-102MHF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability