16µF Film Capacitors:
22 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(22)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.420 10+ $13.860 25+ $12.270 50+ $11.500 100+ $10.450 More Pricing... | Metallized PP | Can | 16µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 70mm | -25°C | 70°C | - | ||||||
Each | 1+ $8.600 10+ $7.330 25+ $6.810 50+ $6.280 100+ $5.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $10.030 10+ $9.110 25+ $8.640 50+ $8.360 100+ $8.070 | Metallized PP | Can | 16µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 71.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $11.530 10+ $9.860 25+ $9.000 50+ $8.140 100+ $8.130 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | - | C4AQ-M Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.080 10+ $5.470 25+ $5.240 50+ $5.000 100+ $4.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | - | 42mm | 35mm | 24mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.970 10+ $10.270 25+ $9.940 50+ $9.600 100+ $9.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | 400V | C4AF Series | 800V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.230 10+ $6.450 25+ $6.370 50+ $6.290 100+ $6.210 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | 350V | C4AF Series | 700V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 37.5mm | 42mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
09AN4968 RoHS | Each | 1+ $6.290 10+ $5.690 25+ $5.330 50+ $4.990 100+ $4.530 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | - | MKP1848E Series | 700V | Through Hole | - | GRADE III (Test Condition A) | 10.2mm | 42mm | 18.5mm | 38.5mm | - | 125°C | AEC-Q200 | |||||
Each | 1+ $8.180 10+ $7.870 25+ $7.000 50+ $6.580 100+ $6.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | - | B32776YZ Series | 1.1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 42mm | 30mm | 45mm | -40°C | 105°C | - | ||||||
Each | 1+ $10.520 10+ $10.130 25+ $9.010 50+ $8.470 100+ $7.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | - | B32716P Series | 1.05kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 42mm | 35mm | 54mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.950 10+ $4.430 25+ $4.320 50+ $4.200 100+ $3.670 More Pricing... | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 19mm | 29mm | -55°C | 105°C | AEC-Q200 | ||||||
09AN4967 RoHS | Each | 1+ $6.420 10+ $5.810 25+ $5.450 50+ $5.090 100+ $4.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 16µF | ± 5% | - | MKP1848E Series | 700V | Through Hole | - | GRADE III (Test Condition A) | 37.5mm | 42mm | 18.5mm | 38.5mm | - | 125°C | AEC-Q200 | |||||
09AN4969 RoHS | Each | 1+ $6.030 10+ $5.460 25+ $5.120 50+ $4.780 100+ $4.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | - | MKP1848E Series | 700V | Through Hole | - | GRADE III (Test Condition A) | 37.5mm | 42mm | 18.5mm | 38.5mm | - | 125°C | AEC-Q200 | |||||
09AN4970 RoHS | Each | 1+ $6.220 10+ $5.630 25+ $5.280 50+ $4.930 100+ $4.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | - | MKP1848E Series | 700V | Through Hole | - | GRADE III (Test Condition A) | 10.2mm | 42mm | 18.5mm | 38.5mm | - | 125°C | AEC-Q200 | |||||
Each | 1+ $6.090 10+ $4.530 25+ $4.410 50+ $4.280 100+ $3.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | - | C4AQ Series | 500V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $81.770 25+ $74.520 50+ $69.690 100+ $66.590 250+ $64.860 | - | Can | 16µF | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 160mm | -25°C | 75°C | - | ||||||
Each | 100+ $8.380 250+ $7.980 500+ $7.410 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | 380V | EZPQ Series | - | Through Hole | PC Pin | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 105°C | - | ||||||
Each | 1+ $10.200 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | - | C4AE Series | 900V | Through Hole | PC Pin | - | - | 42mm | 24mm | - | -40°C | 85°C | - | ||||||
Each | 50+ $4.910 100+ $4.470 500+ $4.150 1000+ $3.770 2500+ $3.570 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $28.270 25+ $26.050 50+ $24.420 100+ $23.090 250+ $21.020 | - | Can | 16µF | - | - | - | - | Stud Mount - M8 | Quick Connect | - | 20.6mm | - | - | 76.2mm | -20°C | 85°C | - | ||||||
Each | 1+ $39.010 50+ $35.420 150+ $28.460 500+ $26.240 | - | Can | 16µF | - | 440V | - | - | Stud Mount - M8 | Quick Connect | - | 20.6mm | - | - | 79.38mm | -40°C | 85°C | - | ||||||
Each | 50+ $5.400 100+ $5.370 250+ $4.790 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | - | C4AU Series | 800V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | - | 42mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | ||||||