13µF Motor Run Capacitors:

2 Products Found
Find a huge range of 13µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 10µF, 15µF, 2µF & 3µF Motor Run Capacitors from the worlds top manufacturers including: Icel By Nichicon & Capcom
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AH2730

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
-
45mm
MAB Series
-40°C
100°C
63J2129

RoHS

Each
25+
$29.230
50+
$28.720
100+
$28.210
250+
$27.700
Metallized PP
Can
13µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK