Stacked Multilayer Ceramic Capacitors:

22 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84Y5695

RoHS

Each (Supplied on Cut Tape)
1+
$6.070
10+
$4.380
25+
$4.170
50+
$3.960
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
79Y4112

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.900
2000+
$2.880
Min: 1000 / Mult: 1000
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
64AJ4487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.320
10+
$3.940
25+
$3.670
50+
$3.400
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
71AH2993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.770
25+
$1.770
50+
$1.770
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
15µF
100V
± 20%
2220 [5750 Metric]
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
53W0105

RoHS

Each (Supplied on Cut Tape)
1+
$4.300
10+
$2.870
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
53W0104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.830
10+
$3.320
25+
$3.160
50+
$3.000
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
71AH2998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.610
10+
$3.980
25+
$3.790
50+
$3.590
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
92AH4196

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.290
2000+
$2.270
Min: 1000 / Mult: 1000
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
25AJ0715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.610
10+
$3.980
25+
$3.790
50+
$3.590
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
53W0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.840
10+
$3.650
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
73AJ2453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.720
10+
$7.380
25+
$7.080
50+
$6.800
100+
$6.470
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
56AJ9710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.550
10+
$9.080
25+
$8.700
50+
$8.350
100+
$7.950
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
26AM0783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.900
10+
$8.620
25+
$8.340
50+
$8.260
100+
$8.180
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
57AK9426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$3.750
25+
$3.500
50+
$3.250
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 10%
SMD
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
53W0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.600
25+
$1.600
50+
$1.600
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
71AH2997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.610
10+
$3.980
25+
$3.790
50+
$3.590
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
26AM0774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.000
10+
$7.020
25+
$6.770
50+
$6.580
100+
$6.390
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
53W0093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µF
100V
± 20%
1812 [4532 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
51T2309

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10µF
50V
± 20%
1812 [4532 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
53W0091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µF
16V
± 20%
1812 [4532 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
53W0092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µF
50V
± 20%
1812 [4532 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
68AH9356

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$4.160
2000+
$3.960
4000+
$3.680
8000+
$3.430
12000+
$3.300
More Pricing...
Min: 1000 / Mult: 1000
10µF
100V
± 20%
1812 [4532 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK