Need more?
| Quantity | Price |
|---|---|
| 1+ | $462.980 |
Product Information
Product Overview
PVM25L2B/UNV1 is a Champ® Pro PVM series LED luminaire ideal for general high bay/low bay illumination. Champ proPVM series LED luminarie are designed to provide full-spectrum, crisp, white light with custom IES type I, III and V distribution. Typical applications include ordinary non hazardous locations with mounting height up to 60feet, heavy industrial, mine site processing areas, platforms, loading docks, tunnels, indoor/outdoor spotlighting, outdoor wall and stanchion mounted general area lighting and area requiring frequency on-and-off of lights, location required continuous and consistent light levels in extrema ambient temperature, when extremely corrosive, wet, dusty, hot and/or cold conditioned exist.
- Instant illumination and restrike
- Better visibility with crisp, white light
- Cold temperature operation/no warm-up required
- Easy installation-compact module fixture attaches onto existing champ mounting module
- Energy efficient technology up to 64% energy saving over HD fixtures
- Shock and vibration -resistant solid state luminaries have no filament or glass component
- Greatly reduce the risk of permanent failure
- Full cut-off with no wasted light above the fixture
- 5 yrs fixture warranty, lamp hosing and adapter die-cast aluminum with corro-free™ epoxy power coat
- Lens-heat and impact resistant glass, silicone gaskets, stainless steel external hardware
Technical Specifications
277VAC
26531lm
IP66
To Be Advised
232W
Cool White
Champ Pro PVM Series
Legislation and Environmental
RoHS
Product Compliance Certificate