2. Engineering Software
                                                                                                    3. Compilers & IDEs
                                                                                                    4. PIC / DSPIC Platform
                                                                                                    Print Page

                                                                                                    SW300001

                                                                                                    Digital Filter Design Tool, dsPIC, Windows

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP SW300001
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoSW300001
                                                                                                    Newark Part No.68H9544
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoSW300001
                                                                                                    Newark Part No.68H9544
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core ArchitecturedsPIC
                                                                                                    Supported FamiliesdsPIC30F
                                                                                                    Software Edition-
                                                                                                    License Type-
                                                                                                    No. of User Licenses-
                                                                                                    Supported HostsWindows
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The SW300001 is a Digital Filter Design tool for the dsPIC 16bit digital signal controllers makes designing, analyzing and implementing finite impulse response (FIR) and infinite impulse response (IIR) digital filters easy through a menu driven and user intuitive interface. The filter design tool performs complex mathematical computations for filter design, provides superior graphical displays and generates comprehensive design reports. Desired filter frequency specifications are entered and the tool automatically generates the filter code and coefficient files ready to use in the MPLAB integrated development environment (IDE). System analysis of the filter transfer function is supported with multiple generated graphs such as magnitude, phase, group delay, log magnitude, impulse response and pole/zero locations.

                                                                                                    • Design method selection, FIR windows design or FIR equiripple design
                                                                                                    • Lowpass, highpass, bandpass and bandstop filters
                                                                                                    • FIR filters can have up to 513 taps
                                                                                                    • Reports show design details
                                                                                                    • Generated files are compliant with the dsPIC30F C30 compiler, assembler and linker
                                                                                                    • Magnitude response vs. frequency graphs
                                                                                                    • Choice of placement of coefficients in program space or data space
                                                                                                    • C wrapper/header code generation
                                                                                                    • Digital transformations are performed by bilinear transformation method
                                                                                                    • Lowpass, highpass, bandpass and bandstop filters

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Core Architecture

                                                                                                    dsPIC

                                                                                                    Software Edition

                                                                                                    -

                                                                                                    No. of User Licenses

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supported Families

                                                                                                    dsPIC30F

                                                                                                    License Type

                                                                                                    -

                                                                                                    Supported Hosts

                                                                                                    Windows

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product